Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $25.010 |
| 5+ | $23.450 |
| 10+ | $21.700 |
| 25+ | $19.960 |
| 50+ | $18.210 |
| 100+ | $16.290 |
| 250+ | $14.820 |
Price for:Each
Minimum: 1
Multiple: 1
$25.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoDSA01
Newark Part No.09X8837
Technical Datasheet
Sensor Body MaterialPBT (Polybutylene Terephthalate)
Beam Angle350°
Output Current-
Switching Voltage-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The DSA01 is a single-pole single-throw Tilt Switch with ON-OFF circuit. The DS series is environmentally friendly and contains no mercury. The switch is triggered when tilted beyond ±10° of the horizontal. The PCB adaptor is available as an accessory. It is made up of PBT housing, nitrile butadiene rubber rings, brass with silver plating contact balls and terminals.
- High contact reliability due to sealed body
- 500ms Maximum contact bounce
- 100000 operations Minimum mechanical and electrical life
- 250VAC for 1 minute Minimum between terminals
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Body Material
PBT (Polybutylene Terephthalate)
Output Current
-
Product Range
-
Beam Angle
350°
Switching Voltage
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability