Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoPC420AR-20-IS
Newark Part No.95AC1767
Product RangePC420A-IS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $1,057.540 |
5+ | $977.730 |
10+ | $931.170 |
25+ | $904.560 |
50+ | $851.350 |
Price for:Each
Minimum: 1
Multiple: 1
$1,057.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoPC420AR-20-IS
Newark Part No.95AC1767
Product RangePC420A-IS Series
Technical Datasheet
Sensor TypeLoop Powered Sensor
Supply Voltage30VDC
Impedance-
Sensor MountingStud
Sensitivity-
External Diameter1.12"
Internal Diameter0.94"
Input Current-
Product RangePC420A-IS Series
SVHCTo Be Advised
Product Overview
PC420AR-20-IS is a PC420 series 4-20mA intrinsically safe vibration transmitter. It provides a 4-20 mA output proportional to velocity vibration, allowing for continuous trending of overall machine vibration. This trend data alerts users to changing machine conditions and helps guide maintenance in prioritizing the need for service.
- RMS output, acceleration
- 20g (196m/sec2) full scale
- Easily integrated into existing process control systems
- Manufactured in an approved ISO 9001 facility
- Voltage range from 12 to 30V DC, 700 ohm maximum loop resistance at 24V DC
- Case isolated, internally shielded grounding, hermetic sealing
- Operating temperature range from -40°C to +105°C
Notes
Intrinsically safe certified and explosion-proof models available.
Technical Specifications
Sensor Type
Loop Powered Sensor
Impedance
-
Sensitivity
-
Internal Diameter
0.94"
Product Range
PC420A-IS Series
Supply Voltage
30VDC
Sensor Mounting
Stud
External Diameter
1.12"
Input Current
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate