Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB816Z
Newark Part No.73K1098
Technical Datasheet
84 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $6.820 |
| 10+ | $6.410 |
| 25+ | $6.060 |
| 50+ | $5.800 |
| 100+ | $5.720 |
| 250+ | $5.620 |
| 600+ | $5.520 |
Price for:Each
Minimum: 1
Multiple: 1
$6.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB816Z
Newark Part No.73K1098
Technical Datasheet
Sensing MethodThrough Beam
Sensing Distance / Slot Width5.1mm
Supply Voltage Min-
Gap Width5.1mm
Aperture Width0.25mm
Supply Voltage Max-
Sensor Case / PackageModule
Forward Current If-
Collector Emitter Voltage Max30V
Reverse Voltage Vr-
Collector Current IC Max30mA
Forward Voltage1.8V
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingCable, Panel
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensing Method
Through Beam
Supply Voltage Min
-
Aperture Width
0.25mm
Sensor Case / Package
Module
Collector Emitter Voltage Max
30V
Collector Current IC Max
30mA
Sensor Output Type
Phototransistor
Sensor Mounting
Cable, Panel
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Sensing Distance / Slot Width
5.1mm
Gap Width
5.1mm
Supply Voltage Max
-
Forward Current If
-
Reverse Voltage Vr
-
Forward Voltage
1.8V
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability