Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB804
Newark Part No.08F2655
Your Part Number
1,707 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.990 |
| 10+ | $2.780 |
| 25+ | $2.590 |
| 50+ | $2.560 |
| 100+ | $2.550 |
Price for:Each
Minimum: 1
Multiple: 1
$2.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB804
Newark Part No.08F2655
Technical Datasheet
Sensing MethodThrough Beam
Sensing Distance / Slot Width3.94mm
Supply Voltage Min-
Gap Width3.94mm
Supply Voltage Max-
Aperture Width1.52mm
Forward Current If50mA
Sensor Case / PackageModule
Collector Emitter Voltage Max30V
Reverse Voltage Vr2V
Collector Current IC Max-
Forward Voltage1.25V
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OPB804 is a PCB-mount non-contact Optical Switch with an NPN silicon phototransistor and infrared light emitting diode (LED) which is mounted on opposite sides of a 0.155-inch wide slot. The device body is a 1-molded piece opaque plastic that reduces ambient light interference. A wide open aperture makes it versatile for general applications.
- Wide aperture
- Opaque body to minimize sensitivity to ambient light
Applications
Sensing & Instrumentation, Automation & Process Control, Security, Safety
Technical Specifications
Sensing Method
Through Beam
Supply Voltage Min
-
Supply Voltage Max
-
Forward Current If
50mA
Collector Emitter Voltage Max
30V
Collector Current IC Max
-
Sensor Output Type
Phototransistor
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Sensing Distance / Slot Width
3.94mm
Gap Width
3.94mm
Aperture Width
1.52mm
Sensor Case / Package
Module
Reverse Voltage Vr
2V
Forward Voltage
1.25V
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
Alternatives for OPB804
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate