Print Page
Image is for illustrative purposes only. Please refer to product description.
2,535 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
| 10+ | $1.480 |
| 25+ | $1.450 |
| 50+ | $1.440 |
| 100+ | $1.410 |
| 250+ | $1.350 |
| 500+ | $1.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVCNT2030
Newark Part No.78AK9022
Sensing MethodReflective
Sensing Distance / Slot Width6mm
Sensing Distance6mm
Supply Voltage Min-
Supply Voltage Max-
Forward Current If15mA
Sensor Case / PackageSMD
Reverse Voltage Vr5V
Collector Emitter Voltage V(br)ceo20V
Collector Emitter Voltage Max7V
Collector Current IC Max50mA
Forward Voltage2.3V
Sensor Output TypePhototransistor
IP Rating-
IP Rating-
Sensor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Sensing Method
Reflective
Sensing Distance
6mm
Supply Voltage Max
-
Sensor Case / Package
SMD
Collector Emitter Voltage V(br)ceo
20V
Collector Current IC Max
50mA
Sensor Output Type
Phototransistor
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Sensing Distance / Slot Width
6mm
Supply Voltage Min
-
Forward Current If
15mA
Reverse Voltage Vr
5V
Collector Emitter Voltage Max
7V
Forward Voltage
2.3V
IP Rating
-
Sensor Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability