A photo light dependent resistor, or LDR, is a component that has a decreasing resistance when light intensity increases. Applications include adjusting a light switch to a certain level of brightness and controlling the level of light by setting a camera shutter speed to a specific level. Each product has a data sheet available for download.
100V Photo Light Dependent Resistors - LDR:
5 Products FoundView
Buyer
Engineer
Manufacturer
Dark Resistance Min
Voltage Rating
Light Resistance Range
Sensor Case / Package
Resistor Case / Package
No. of Pins
Power Rating
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
67C8924 | Each | 1+ $6.450 10+ $5.660 25+ $5.020 50+ $4.740 100+ $4.190 More Pricing... | Min: 1 / Mult: 1 | 20Mohm | 100V | 5kohm | TO-18 | TO-18 | 2Pins | 50mW | -60°C | 75°C | - | ||||
14J5050 | Each | 1+ $1.880 10+ $1.880 100+ $1.730 500+ $1.730 1000+ $1.600 More Pricing... | Min: 1 / Mult: 1 | 5Mohm | 100V | 100kohm | - | Radial Leaded | 2Pins | 50mW | -30°C | 60°C | Light Sensor | ||||
67C8925 | Each | 1+ $1.370 | Min: 1 / Mult: 1 | 20Mohm | 100V | 5kohm | TO-18 | TO-18 | 2Pins | 50mW | -60°C | 75°C | - | ||||
90B7382 | Each | Pricing is unavailable. Please contact customer services. | 300kohm | 100V | 24kohm | - | Radial Leaded | 2Pins | 80mW | -40°C | 75°C | - | |||||
96F9262 | Each | Pricing is unavailable. Please contact customer services. | 500kohm | 100V | 40kohm | - | TO-5 | 2Pins | 125mW | -40°C | 75°C | - |