Photo Light Dependent Resistors - LDR :

8 Products Found

A photo light dependent resistor, or LDR, is a component that has a decreasing resistance when light intensity increases. Applications include adjusting a light switch to a certain level of brightness and controlling the level of light by setting a camera shutter speed to a specific level. Each product has a data sheet available for download.

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dark Resistance Min
Voltage Rating
Light Resistance Range
Sensor Case / Package
Resistor Case / Package
No. of Pins
Power Rating
Operating Temperature Min
Operating Temperature Max
67C8928
ADVANCED PHOTONIX
Each
1+$13.430
10+$11.750
25+$9.730
50+$8.720
100+$8.050
More Pricing...
1Mohm
320V
17kohm
TO-8
TO-8
2Pins
500mW
-60°C
75°C
07WX4951
Each
1+$3.070
10+$2.650
25+$2.590
50+$2.530
100+$2.480
More Pricing...
1Mohm
250V
12.6kohm
TO
Radial Leaded
2Pins
250mW
-60°C
75°C
14J5050
Each
1+$3.190
10+$2.740
100+$2.250
500+$2.100
1000+$1.900
More Pricing...
5Mohm
100V
100kohm
-
Radial Leaded
2Pins
50mW
-30°C
60°C
99F4264
EXCELITAS TECH
Each
1+$15.500
10+$13.960
25+$12.700
50+$10.880
100+$10.150
More Pricing...
200kohm
-
16kohm
-
TO-46
2Pins
50mW
-40°C
75°C
67C8924
ADVANCED PHOTONIX
Each
1+$4.100
10+$3.540
100+$3.420
500+$3.140
1000+$3.020
More Pricing...
20Mohm
100V
5kohm
TO-18
TO-18
2Pins
50mW
-60°C
75°C
67C8925
Each
1+$1.360
10+$1.150
100+$1.100
500+$1.000
1000+$0.983
More Pricing...
20Mohm
100V
5kohm
TO-18
TO-18
2Pins
50mW
-60°C
75°C
67C8929
ADVANCED PHOTONIX
Each
1+$2.600
10+$2.210
100+$1.780
500+$1.640
1000+$1.470
More Pricing...
1Mohm
320V
17kohm
TO-8
TO-8
2Pins
250mW
-60°C
75°C
95F9039
EXCELITAS TECH
Each
1000+$2.800
2000+$2.420
3000+$1.990
5000+$1.860
10000+$1.610
More Pricing...
1Mohm
100V
40.5kohm
-
Radial Leaded
2Pins
80mW
-40°C
75°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM