Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWS/WE150-P430
Newark Part No.51AK3870
Product RangeW150 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $542.020 |
5+ | $484.310 |
10+ | $422.550 |
25+ | $389.890 |
50+ | $351.490 |
Price for:Each
Minimum: 1
Multiple: 1
$542.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWS/WE150-P430
Newark Part No.51AK3870
Product RangeW150 Series
Technical Datasheet
Sensing Distance Max4.4m
Sensing MethodThrough Beam
Product RangeW150 Series
Connection MethodM8 Connector
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
- W150 series miniature photoelectric sensor
- Through-beam photoelectric sensor functional principle, rectangular housing design (light emission)
- 0m to 4m sensing range, 6° focus, visible red type of light
- LED light source, 6° angle of dispersion, potentiometer 270° adjustment
- 10VDC to 30VDC supply voltage range, 20mA current consumption, PNP switching output
- Light/dark switching mode, ≤ 100mA max output current, 1,000Hz switching frequency
- Male connector M8, 4-pin connection type, IP67 rating
- Ambient operating temperature range from -25°C to +55°C
- Dimension (W x H x D) is 10 x 28 x 17.5mm
- UL file No. NRNT2.E128350 & NRNT8.E128350
Contents
W150 series miniature photoelectric sensor, BEF-W150-A mounting bracket.
Technical Specifications
Sensing Distance Max
4.4m
Product Range
W150 Series
Supply Voltage Min
10V
SVHC
No SVHC (21-Jan-2025)
Sensing Method
Through Beam
Connection Method
M8 Connector
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate