Ultrasonic Proximity Sensors:

282 Products Found

Newark offers a wide variety of Ultrasonic Proximity Sensors from leading manufacturers such as Telemecanique, Sick, Pepperl+Fuchs, and Banner Engineering. These sensors feature a sensing range of 60 mm to 8 m and a sensing frequency ranging from 48 kHz to 500 kHz. Additionally, they are available with beam divergence angles ranging from 6 to 60 degrees and offer a wide operating temperature range from -40°C to 85°C.

An ultrasonic sensor is a device that uses ultrasonic waves to measure distance or detect objects and converts the reflected sound into an electrical signal. Ultrasonic sensors can reliably measure distances without contact within a defined range, independent of ambient conditions such as the presence of dust. They are also immune to interference from other environmental factors.

An ultrasonic sensor works by emitting high-frequency sound waves and measuring the time it takes for the waves to hit an object and reflect back to the sensor (time-of-flight principle). Based on the measured time, the distance between the sensor and the object is calculated using the speed of sound propagation.

Ultrasonic Proximity Sensors are widely used in various automotive and industrial applications, including parking assistance, human detection, double-feed detection, level measurement, object detection on conveyor belts, and obstacle detection in automated robot vacuum cleaners. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Distance Max
Sensing Range Min
Sensing Range Max
Frequency
Operating Temperature Min
Operating Temperature Max
Switching Frequency
Beam Divergence
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
65H6306

RoHS

Each
1+
$929.730
5+
$864.650
Min: 1 / Mult: 1
2m
-
-
180kHz
-25°C
70°C
-
-
-
76R0325

RoHS

Each
1+
$531.040
5+
$512.910
10+
$487.910
25+
$462.850
50+
$398.090
Min: 1 / Mult: 1
1.3m
-
-
200kHz
-25°C
70°C
-
-
MIC+130/D/TC
76R0544

RoHS

Each
1+
$527.900
5+
$509.870
10+
$485.020
25+
$460.110
50+
$395.740
Min: 1 / Mult: 1
150mm
-
-
380kHz
-25°C
70°C
-
-
ZWS-15/CD/QS
34K9561

RoHS

Date/Lot Code

Each
1+
$1,288.010
3+
$1,263.930
5+
$1,227.820
Min: 1 / Mult: 1
8m
200mm
-
-
-20°C
70°C
75kHz
-
U-GAGE QT50UVR Series
33AJ1296

RoHS

Each
1+
$494.180
5+
$477.960
10+
$455.600
25+
$433.200
50+
$375.290
Min: 1 / Mult: 1
500mm
-
-
300kHz
-25°C
70°C
-
-
UC-18GS-IO Series
33AJ1295

RoHS

Each
1+
$546.440
5+
$527.790
10+
$502.060
25+
$476.270
50+
$409.640
Min: 1 / Mult: 1
500mm
-
-
300kHz
-25°C
70°C
-
-
UC-18GS-IO Series
33AJ1293

RoHS

Each
1+
$568.690
5+
$550.040
10+
$524.310
25+
$498.530
50+
$431.890
Min: 1 / Mult: 1
1m
-
-
255kHz
-25°C
70°C
-
-
UC-18GS-IO Series
72K1545

RoHS

Each
1+
$204.250
10+
$189.660
25+
$176.780
Min: 1 / Mult: 1
508mm
-
-
300kHz
-20°C
65°C
-
OsiSense XX Series
64M3301

RoHS

Each
1+
$227.960
10+
$209.740
25+
$202.890
Min: 1 / Mult: 1
508mm
-
-
300kHz
-30°C
70°C
-
Hyde Park Series
11R2149
Each
1+
$602.780
Min: 1 / Mult: 1
1m
-
-
180kHz
0°C
70°C
-
Ultrasonic sensors XX Series
96Y8860

RoHS

Each
1+
$921.630
5+
$777.540
10+
$722.710
Min: 1 / Mult: 1
101.6mm
-
-
500kHz
0°C
60°C
-
Hyde Park Series
92AH8119

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$21.690
10+
$16.410
25+
$15.640
50+
$14.930
100+
$14.270
More Pricing...
Min: 1 / Mult: 1
1.2mm
-
1.2m
175kHz
-40°C
85°C
-
180°
-
33AJ1294

RoHS

Each
1+
$474.840
5+
$458.620
10+
$436.270
25+
$413.860
50+
$355.960
Min: 1 / Mult: 1
1m
-
-
255kHz
-25°C
70°C
-
-
UC-18GS-IO Series
68AK0794

RoHS

Each
1+
$430.110
5+
$430.110
10+
$430.110
25+
$430.110
Min: 1 / Mult: 1
3m
-
-
48kHz
-40°C
70°C
-
50°
XX Series
04AM2106

RoHS

Each
1+
$677.870
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
01AM9232

RoHS

Each
1+
$895.510
5+
$804.080
10+
$706.250
25+
$654.490
50+
$593.640
Min: 1 / Mult: 1
-
-
-
500kHz
-25°C
70°C
-
-
UM12 Series
01AM9234

RoHS

Each
1+
$710.650
Min: 1 / Mult: 1
-
-
-
320kHz
-25°C
70°C
-
-
UM30 Series
85AK6081

RoHS

Each
1+
$570.930
Min: 1 / Mult: 1
1m
-
1m
224kHz
-40°C
70°C
-
-
Sure Cross K50U Series
68AK0789

RoHS

Each
1+
$418.630
5+
$418.630
10+
$418.630
25+
$418.630
Min: 1 / Mult: 1
3m
-
-
48kHz
-40°C
70°C
-
50°
XX Series
68AK0795

RoHS

Each
1+
$525.340
5+
$525.340
10+
$525.340
25+
$525.340
Min: 1 / Mult: 1
3m
-
-
48kHz
-40°C
70°C
-
50°
XX Series
01AM5615

RoHS

Each
1+
$635.910
5+
$570.990
10+
$501.510
25+
$464.760
50+
$421.560
Min: 1 / Mult: 1
1.3m
-
-
200kHz
-25°C
70°C
-
-
UM18 Series
01AM9239

RoHS

Each
1+
$710.650
Min: 1 / Mult: 1
600mm
-
-
400kHz
-25°C
70°C
-
-
UM30 Series
01AM9245

RoHS

Each
1+
$1,102.390
5+
$1,039.140
Min: 1 / Mult: 1
2m
-
-
200kHz
-25°C
70°C
-
-
UM30 Series
01AM9207

RoHS

Each
1+
$854.680
5+
$767.420
10+
$674.050
25+
$624.650
50+
$566.580
Min: 1 / Mult: 1
250mm
-
-
380kHz
-25°C
70°C
-
-
UC4 Series
82AK9947

RoHS

Date/Lot Code

Each
1+
$72.870
5+
$65.930
10+
$58.980
25+
$57.290
50+
$55.600
More Pricing...
Min: 1 / Mult: 1
2m
-
-
74.5kHz
-40°C
85°C
-
60°
W2110W111 Series
1-25 of 282 items
of 12 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM