Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoVM18NNOQCopy
Newark Part No.64M3301
Product RangeHyde Park Virtu VM18 Series
Your Part Number
4 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $210.380 |
Price for:Each
Minimum: 1
Multiple: 1
$210.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoVM18NNOQCopy
Newark Part No.64M3301
Product RangeHyde Park Virtu VM18 Series
Technical Datasheet
Sensing Distance Max508mm
Frequency300kHz
Operating Temperature Min-30°C
Operating Temperature Max70°C
Beam Divergence5°
Product RangeHyde Park Virtu VM18 Series
SVHCTo Be Advised
Product Overview
VM18NNOQ is a Hyde Park, cylindrical M18, ultrasonic sensor.
- Cylindrical M18 sensor design, adjustable type of sensing window, plastic material
- PBT enclosure material, glass epoxy front material, 1 NO discrete output function
- M18 x 1 ISO thread, 4-wire technique, NPN discrete output type, male connector M12 4 pins connection
- Rated supply voltage range from 12 to 24VDC with overload and short-circuit protection
- Supply voltage limits range from 10 to 28VDC, 508mm nominal sensing distance, 5° beam angle
- Sensing range from 50.8 to 508mm, 300KHz transmission frequency, 1.27% repeat accuracy
- 40mA current consumption, 100mA with reverse polarity protection max switching current
- 18mm height, width and depth, 77.62mm length
- EN 60947, UL standards, NEMA 4X (indoor use only) protection, IP67 rating, 18 months warranty
- Operation ambient air temperature range from -30 to 70°C
Technical Specifications
Sensing Distance Max
508mm
Operating Temperature Min
-30°C
Beam Divergence
5°
SVHC
To Be Advised
Frequency
300kHz
Operating Temperature Max
70°C
Product Range
Hyde Park Virtu VM18 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
