Ultrasonic Proximity Sensors :

384 Products Found

Newark offers a wide variety of Ultrasonic Proximity Sensors from leading manufacturers such as Telemecanique, Sick, Pepperl+Fuchs, and Banner Engineering. These sensors feature a sensing range of 60 mm to 8 m and a sensing frequency ranging from 48 kHz to 500 kHz. Additionally, they are available with beam divergence angles ranging from 6 to 60 degrees and offer a wide operating temperature range from -40°C to 85°C.

An ultrasonic sensor is a device that uses ultrasonic waves to measure distance or detect objects and converts the reflected sound into an electrical signal. Ultrasonic sensors can reliably measure distances without contact within a defined range, independent of ambient conditions such as the presence of dust. They are also immune to interference from other environmental factors.

An ultrasonic sensor works by emitting high-frequency sound waves and measuring the time it takes for the waves to hit an object and reflect back to the sensor (time-of-flight principle). Based on the measured time, the distance between the sensor and the object is calculated using the speed of sound propagation.

Ultrasonic Proximity Sensors are widely used in various automotive and industrial applications, including parking assistance, human detection, double-feed detection, level measurement, object detection on conveyor belts, and obstacle detection in automated robot vacuum cleaners. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Sensing Range Max
Sensing Range Min
Sensing Distance Max
Frequency
Operating Temperature Min
Switching Frequency
Operating Temperature Max
Beam Divergence
Product Range
65H6306

RoHS

Each
1+$1,283.550
5+$1,218.150
10+$1,169.460
25+$1,108.960
50+$1,044.990
-
-
2m
180kHz
-25°C
-
70°C
-
-
76R0325

RoHS

Each
1+$576.850
5+$547.450
10+$525.570
25+$498.380
50+$469.640
-
-
2000mm
200kHz
-25°C
-
70°C
-
-
76R0544

RoHS

Each
1+$573.500
5+$544.270
10+$522.520
25+$495.480
50+$466.900
-
-
250mm
380kHz
-25°C
-
70°C
-
ZWS Series
76R0326

RoHS

Each
1+$1,044.890
5+$991.660
10+$952.010
25+$902.770
50+$850.690
-
-
1.3m
200kHz
-25°C
-
70°C
-
-
33AJ1296

RoHS

Each
1+$497.630
5+$472.280
10+$453.400
25+$429.940
50+$405.140
-
-
500mm
300kHz
-25°C
-
70°C
-
-
33AJ1293

RoHS

Each
1+$572.680
5+$543.490
10+$521.780
25+$494.780
50+$466.230
-
-
1m
255kHz
-25°C
-
70°C
-
-
72K1545

RoHS

Each
1+$184.710
5+$181.020
10+$177.330
25+$173.640
50+$169.930
More Pricing...
-
-
508mm
300kHz
-20°C
-
65°C
6°
XX Series
13M3480
Each
1+$223.360
5+$208.250
10+$202.620
25+$195.880
50+$191.260
More Pricing...
-
-
508mm
300kHz
-30°C
-
70°C
5°
Hyde Park Virtu VM18 Series
64M3301

RoHS

Each
1+$223.360
5+$208.250
10+$202.620
25+$195.880
50+$191.260
More Pricing...
-
-
508mm
300kHz
-30°C
-
70°C
5°
Hyde Park Virtu VM18 Series
31T7695

RoHS

Date/Lot Code

Each
1+$617.980
-
-
1m
224kHz
-40°C
-
70°C
-
T30UX Series
96Y8860

RoHS

Each
1+$783.380
5+$727.870
10+$713.320
25+$698.750
50+$684.200
-
-
101.6mm
500kHz
0°C
-
60°C
7°
Hyde Park Superprox 600 Series
35K1653

RoHS

Each
1+$752.810
10+$737.760
25+$722.690
50+$707.640
100+$692.590
More Pricing...
-
-
-
-
-
-
-
-
-
74AJ7054

RoHS

Each
1+$599.770
5+$522.110
10+$502.410
25+$502.370
50+$492.310
-
-
-
120kHz
-25°C
-
70°C
15°
XX Series
17AN4412
Each
1+$449.900
5+$422.340
10+$412.050
25+$399.750
50+$391.760
-
-
1m
200kHz
-25°C
-
70°C
10°
XX Series
17AN4413
Each
1+$556.610
5+$523.540
10+$511.200
25+$496.440
50+$486.510
-
-
2m
120kHz
-25°C
-
70°C
12°
XX Series
17AN4411
Each
1+$510.530
5+$479.830
10+$468.360
25+$454.640
50+$445.550
-
-
1m
200kHz
-25°C
-
70°C
10°
XX Series
85AK6082

RoHS

BANNER ENGINEERING
Each
1+$596.900
-
-
3m
114kHz
-40°C
-
70°C
-
K50U Series
01AM9248

RoHS

Each
1+$1,339.730
5+$1,271.470
10+$1,220.650
25+$1,157.500
50+$1,090.730
1.3m
-
2m
200kHz
-25°C
-
70°C
-
UM30 Series
01AM5597

RoHS

Each
1+$380.230
5+$361.230
10+$347.090
25+$329.530
50+$310.950
150mm
-
250mm
380kHz
-25°C
-
70°C
-
UM18 Series
68AK0794

RoHS

Each
1+$577.840
5+$566.280
10+$554.720
25+$543.160
50+$531.620
-
-
3m
48kHz
-40°C
-
70°C
50°
XX Series
68AK0789

RoHS

Each
1+$563.410
5+$552.140
10+$540.880
25+$529.600
50+$518.340
-
-
3m
48kHz
-40°C
-
70°C
50°
XX Series
68AK0795

RoHS

Each
1+$570.630
5+$559.210
10+$547.810
25+$536.390
50+$524.970
-
-
3m
48kHz
-40°C
-
70°C
50°
XX Series
68AK0792

RoHS

Each
1+$563.410
5+$552.140
10+$540.880
25+$529.600
50+$518.340
-
-
3m
48kHz
-40°C
-
70°C
50°
XX Series
68AK0791

RoHS

Each
1+$563.410
5+$552.140
10+$540.880
25+$529.600
50+$518.340
-
-
3m
48kHz
-40°C
-
70°C
50°
XX Series
68AK0793

RoHS

Each
1+$556.190
5+$545.070
10+$533.930
25+$522.820
50+$511.700
-
-
3m
48kHz
-40°C
-
70°C
50°
XX Series
1-25 of 384 items
of 16 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM