610mm Ultrasonic Proximity Sensors:

389 Products Found

Newark offers a wide variety of Ultrasonic Proximity Sensors from leading manufacturers such as Telemecanique, Sick, Pepperl+Fuchs, and Banner Engineering. These sensors feature a sensing range of 60 mm to 8 m and a sensing frequency ranging from 48 kHz to 500 kHz. Additionally, they are available with beam divergence angles ranging from 6 to 60 degrees and offer a wide operating temperature range from -40°C to 85°C.

An ultrasonic sensor is a device that uses ultrasonic waves to measure distance or detect objects and converts the reflected sound into an electrical signal. Ultrasonic sensors can reliably measure distances without contact within a defined range, independent of ambient conditions such as the presence of dust. They are also immune to interference from other environmental factors.

An ultrasonic sensor works by emitting high-frequency sound waves and measuring the time it takes for the waves to hit an object and reflect back to the sensor (time-of-flight principle). Based on the measured time, the distance between the sensor and the object is calculated using the speed of sound propagation.

Ultrasonic Proximity Sensors are widely used in various automotive and industrial applications, including parking assistance, human detection, double-feed detection, level measurement, object detection on conveyor belts, and obstacle detection in automated robot vacuum cleaners. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensing Range Min
Sensing Distance Max
Frequency
Operating Temperature Min
Switching Frequency
Operating Temperature Max
Beam Divergence
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
65H6306

RoHS

Each
1+
$1,067.700
Total:$1,067.70
Min: 1 / Mult: 1
-
-
2m
180kHz
-25°C
-
70°C
-
-
76R0325

RoHS

Each
1+
$611.270
5+
$592.990
10+
$567.810
25+
$542.560
50+
$477.320
Total:$611.27
Min: 1 / Mult: 1
-
-
2000mm
200kHz
-25°C
-
70°C
-
-
76R0544

RoHS

Each
1+
$607.630
5+
$589.480
10+
$564.440
25+
$539.340
50+
$474.480
Total:$607.63
Min: 1 / Mult: 1
-
-
250mm
380kHz
-25°C
-
70°C
-
ZWS Series
34K9561

RoHS

Date/Lot Code

Each
1+
$1,353.450
3+
$1,328.150
5+
$1,290.200
Total:$1,353.45
Min: 1 / Mult: 1
-
200mm
8m
-
-20°C
75kHz
70°C
-
QT50U Series
33AJ1295

RoHS

Each
1+
$624.320
5+
$605.670
10+
$579.940
25+
$554.160
50+
$487.520
Total:$624.32
Min: 1 / Mult: 1
-
-
500mm
300kHz
-25°C
-
70°C
-
-
33AJ1293

RoHS

Each
1+
$624.320
5+
$605.670
10+
$579.940
25+
$554.160
50+
$487.520
Total:$624.32
Min: 1 / Mult: 1
-
-
1m
255kHz
-25°C
-
70°C
-
-
72K1545

RoHS

Each
1+
$210.380
Total:$210.38
Min: 1 / Mult: 1
-
-
508mm
300kHz
-20°C
-
65°C
XX Series
64M3301

RoHS

Each
1+
$210.380
Total:$210.38
Min: 1 / Mult: 1
-
-
508mm
300kHz
-30°C
-
70°C
Hyde Park Virtu VM18 Series
11R2149
Each
1+
$620.860
Total:$620.86
Min: 1 / Mult: 1
-
-
1m
180kHz
0°C
-
70°C
XX Series
96Y8860

RoHS

Each
1+
$968.280
5+
$910.160
Total:$968.28
Min: 1 / Mult: 1
-
-
101.6mm
500kHz
0°C
-
60°C
Hyde Park Superprox 600 Series
92AH8119

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$20.170
10+
$19.310
25+
$18.520
50+
$17.800
100+
$17.110
More Pricing...
Total:$20.17
Min: 1 / Mult: 1
-
-
1.2mm
175kHz
-40°C
-
85°C
180°
-
01AM9232

RoHS

Each
1+
$997.280
5+
$902.460
10+
$800.990
25+
$747.330
50+
$684.240
Total:$997.28
Min: 1 / Mult: 1
-
-
-
500kHz
-25°C
-
70°C
-
UM12 Series
01AM9234

RoHS

Each
1+
$802.320
Total:$802.32
Min: 1 / Mult: 1
-
-
-
320kHz
-25°C
-
70°C
-
UM30 Series
85AK6081

RoHS

Each
1+
$615.630
Total:$615.63
Min: 1 / Mult: 1
-
-
1m
224kHz
-40°C
-
70°C
-
K50U Series
01AM5609

RoHS

Each
1+
$1,063.520
5+
$962.410
10+
$854.210
25+
$796.970
50+
$729.690
Total:$1,063.52
Min: 1 / Mult: 1
-
-
-
200kHz
-25°C
-
70°C
-
UM18 Series
01AM5616

RoHS

Each
1+
$710.080
5+
$642.570
10+
$570.310
25+
$532.110
50+
$487.190
Total:$710.08
Min: 1 / Mult: 1
-
-
-
200kHz
-25°C
-
70°C
-
UM18 Series
01AM5615

RoHS

Each
1+
$710.080
5+
$642.570
10+
$570.310
25+
$532.110
50+
$487.190
Total:$710.08
Min: 1 / Mult: 1
-
-
1.3m
200kHz
-25°C
-
70°C
-
UM18 Series
01AM9245

RoHS

Each
1+
$1,209.030
Total:$1,209.03
Min: 1 / Mult: 1
-
-
2m
200kHz
-25°C
-
70°C
-
UM30 Series
04AM2106

RoHS

Each
1+
$674.850
Total:$674.85
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
S18U Series
01AM5600

RoHS

Each
1+
$710.080
5+
$642.570
10+
$570.310
25+
$532.110
50+
$487.190
Total:$710.08
Min: 1 / Mult: 1
-
-
-
380kHz
-25°C
-
70°C
-
UM18 Series
82AK9947

RoHS

Date/Lot Code

Each
1+
$79.620
5+
$72.680
10+
$65.730
25+
$64.040
50+
$62.350
More Pricing...
Total:$79.62
Min: 1 / Mult: 1
2m
-
2m
74.5kHz
-40°C
-
85°C
60°
W2110W111 Series
01AM5596

RoHS

Each
1+
$1,019.360
5+
$922.440
10+
$818.740
25+
$763.870
50+
$699.390
Total:$1,019.36
Min: 1 / Mult: 1
-
-
-
380kHz
-25°C
-
70°C
-
UM18 Series
01AM9240

RoHS

Each
1+
$1,261.800
5+
$1,183.310
Total:$1,261.80
Min: 1 / Mult: 1
-
-
-
400kHz
-25°C
-
70°C
-
UM30 Series
01AM9259

RoHS

Each
1+
$1,727.090
Total:$1,727.09
Min: 1 / Mult: 1
-
-
-
80kHz
-25°C
-
70°C
-
UM30 Series
01AM9196

RoHS

Each
1+
$965.710
5+
$873.900
10+
$775.650
25+
$723.680
50+
$662.590
Total:$965.71
Min: 1 / Mult: 1
-
-
-
500kHz
-25°C
-
70°C
-
UC12 Series
1-25 of 389 items
of 16 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM