Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Please contact us for latest stock details.
Product Information
Product Overview
MM08-60APS-ZTK is a MME series magnetic sensor.
- Cylindrical thread design and short-body housing
- M8 x 1 thread size, Ø 8mm diameter, 0 to 60mm sensing range
- 1 mT magnetic sensitivity, 1,000Hz switching frequency
- 3-pin connector M8 connection type, PNP switching output, NO output function
- DC 3-wire electrical wiring, axial magnetic alignment
- IP67 enclosure rating, ≤ 2V voltage drop, 10mA current consumption
- Supply voltage range from 10VDC to 30VDC, ≤ 200mA continuous current
- Short-circuit, reverse polarity, power-up pulse protection
- Metal nickel-plated brass housing material, 6Nm max tightening torque
- 46mm housing length, 29.5mm thread length, ambient operating temperature range from -25°C to +75°C
Contents
Magnetic sensor, Mounting nut, brass, nickel-plated (2x).
Technical Specifications
Supply Voltage Min
10VDC
Sensor Housing
Cylindrical
Output Current
200mA
Sensor Output Type
PNP
IP Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Max
30VDC
No. of Pins
3 Pin
Operating Magnetic Force Max
0
IP Rating
IP67
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate