New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Proximity Sensors
                                                                                                  5. Passive Infrared (PIR) Sensors
                                                                                                  Print Page

                                                                                                  EKMC2608111K

                                                                                                  PIR MOTION SENSOR, 2.5M, 3-5.5VDC, BLACK

                                                                                                  PANASONIC
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PANASONIC EKMC2608111K
                                                                                                  ManufacturerPANASONIC
                                                                                                  Manufacturer Part NoEKMC2608111K
                                                                                                  Newark Part No.05AJ8712
                                                                                                  Product RangeEKMC VZ Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  44 In Stock

                                                                                                  Need more?

                                                                                                  21 Delivery in 1-3 Business Days(US stock)
                                                                                                  23 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm
                                                                                                  QuantityPrice
                                                                                                  1+$24.800
                                                                                                  10+$21.220
                                                                                                  25+$21.200
                                                                                                  50+$21.200
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $24.80
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  PANASONIC
                                                                                                  ManufacturerPANASONIC
                                                                                                  Manufacturer Part NoEKMC2608111K
                                                                                                  Newark Part No.05AJ8712
                                                                                                  Product RangeEKMC VZ Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Detection Distance2.5m
                                                                                                  Detection SensitivityAdjustable
                                                                                                  Detection Area (Vertical)125°
                                                                                                  Detection Area (Horizontal)125°
                                                                                                  Beam Angle125°
                                                                                                  Lens TypeWide
                                                                                                  Lens ColourWhite
                                                                                                  No. of Detection Zones208Zones
                                                                                                  Current Consumption Typ170µA
                                                                                                  Product RangeEKMC VZ Series
                                                                                                  Qualification-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  EKMC2608111K is an EKMC VZ series wide detection type (170μA / analog output) PIR motion sensor “PaPIRs”.

                                                                                                  • Operating voltage range from 3 to 5.5VDC
                                                                                                  • Up to 2.5m detection range
                                                                                                  • 350μA max electrical current consumption at Iout=0
                                                                                                  • 200μA max output current at Vout≧Vdd-0.5
                                                                                                  • 30s max circuit stability time (when voltage is applied)
                                                                                                  • White lens color
                                                                                                  • Detection area of 125°(±62.5°) horizontal and 125°vertical
                                                                                                  • 208 detection zones

                                                                                                  Technical Specifications

                                                                                                  Detection Distance

                                                                                                  2.5m

                                                                                                  Detection Area (Vertical)

                                                                                                  125°

                                                                                                  Beam Angle

                                                                                                  125°

                                                                                                  Lens Colour

                                                                                                  White

                                                                                                  Current Consumption Typ

                                                                                                  170µA

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Detection Sensitivity

                                                                                                  Adjustable

                                                                                                  Detection Area (Horizontal)

                                                                                                  125°

                                                                                                  Lens Type

                                                                                                  Wide

                                                                                                  No. of Detection Zones

                                                                                                  208Zones

                                                                                                  Product Range

                                                                                                  EKMC VZ Series

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (3)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate