New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Proximity Sensors
                                                                                                  5. Proximity Sensor ICs
                                                                                                  Print Page

                                                                                                  TCS37013M

                                                                                                  AMBIENT LIGHT/PROXIMITY SENSOR, OQFN-12

                                                                                                  AMS OSRAM GROUP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AMS OSRAM GROUP TCS37013M
                                                                                                  AMS OSRAM GROUP TCS37013M
                                                                                                  AMS OSRAM GROUP TCS37013M
                                                                                                  ManufacturerAMS OSRAM GROUP
                                                                                                  Manufacturer Part NoTCS37013M
                                                                                                  Newark Part No.
                                                                                                  Re-Reel69AK5185
                                                                                                  Cut Tape69AK5185
                                                                                                  Also Known AsQ65114A1159
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  940 In Stock

                                                                                                  Need more?

                                                                                                  400 Delivery in 1-3 Business Days(US stock)
                                                                                                  540 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm
                                                                                                  Packaging Options
                                                                                                  Packaging TypeQuantityUnit Price:Total
                                                                                                  Cut Tape1$2.880$2.88
                                                                                                  Total Price $2.88
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$2.880
                                                                                                  10+$2.350
                                                                                                  25+$2.310
                                                                                                  50+$2.260
                                                                                                  100+$2.180
                                                                                                  250+$2.110
                                                                                                  500+$2.020
                                                                                                  1000+$1.720
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  AMS OSRAM GROUP
                                                                                                  ManufacturerAMS OSRAM GROUP
                                                                                                  Manufacturer Part NoTCS37013M
                                                                                                  Newark Part No.
                                                                                                  Re-Reel69AK5185
                                                                                                  Cut Tape69AK5185
                                                                                                  Also Known AsQ65114A1159
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sensor TypeAmbient Light, Proximity Sensor
                                                                                                  Supply Voltage Min1.7V
                                                                                                  Ambient Light Sensor Case StyleOQFN
                                                                                                  Supply Voltage Max2V
                                                                                                  Sensor Case / PackageOQFN
                                                                                                  No. of Pins12Pins
                                                                                                  Sensor Output TypeOpen Drain
                                                                                                  Operating Temperature Min-30°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  TCS37013M is an ALS/Color and proximity sensor for use behind an OLED display. It features ambient light and color (RGB) sensing in parallel with proximity detection. The device comes in a low-profile and small footprint, L2.5mm x W2.0mm x H0.5mm package. The Ambient Light and Color Sensing function provides five concurrent ambient light sensing channels: Red, Green, Blue, Clear, and Wideband. The RGB and Clear channels have a UV/IR blocking filter. This architecture accurately measures ambient light and enables the calculation of illuminance, chromaticity, and color temperature to manage display appearance. The Proximity function synchronizes IR emission and detection to sense nearby objects. The internal IR LED driver needs to be connected to an external emitter. TCS3701 integrates multiple applications within one device. The applications for TCS3701 include brightness management for displays, color management for displays, proximity detection, and touch screen disable.

                                                                                                  • Invisible ALS and color sensing under any glass type, configurable, high sensitivity
                                                                                                  • Programmable gain and integration time, 1024x dynamic range by gain adjustment only
                                                                                                  • 1mlux minimum detectable illuminance (100ms), 0x39 address, 1.8V I²C interface
                                                                                                  • Tailored ALS and color response, UV/IR blocking filter for RGBC channels
                                                                                                  • ALS/color interrupt with thresholds
                                                                                                  • Invisible proximity detection behind OLED display, capable to drive external IR emitter LED or VCSEL
                                                                                                  • Crosstalk and threshold calibration on chip, programmable timings and sensitivity
                                                                                                  • Calibrated LED output power, low power consumption and minimum I²C traffic
                                                                                                  • 1.8VDD operation, configurable sleep mode, interrupt-driven device
                                                                                                  • OQFN-12 package

                                                                                                  Technical Specifications

                                                                                                  Sensor Type

                                                                                                  Ambient Light, Proximity Sensor

                                                                                                  Ambient Light Sensor Case Style

                                                                                                  OQFN

                                                                                                  Sensor Case / Package

                                                                                                  OQFN

                                                                                                  Sensor Output Type

                                                                                                  Open Drain

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  Supply Voltage Min

                                                                                                  1.7V

                                                                                                  Supply Voltage Max

                                                                                                  2V

                                                                                                  No. of Pins

                                                                                                  12Pins

                                                                                                  Operating Temperature Min

                                                                                                  -30°C

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate