New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Proximity Sensors
                                                                                                  5. Proximity Sensor ICs
                                                                                                  Print Page

                                                                                                  TMD27123M

                                                                                                  AMBIENT LIGHT/PROXIMITY SENSOR, OLGA-6

                                                                                                  AMS OSRAM GROUP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AMS OSRAM GROUP TMD27123M
                                                                                                  ManufacturerAMS OSRAM GROUP
                                                                                                  Manufacturer Part NoTMD27123M
                                                                                                  Newark Part No.
                                                                                                  Re-Reel69AK5199
                                                                                                  Cut Tape69AK5199
                                                                                                  Product RangeTMD2712 Series
                                                                                                  Also Known AsQ65114A1310
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1,704 In Stock

                                                                                                  Need more?

                                                                                                  500 Delivery in 1-3 Business Days(US stock)
                                                                                                  1204 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm
                                                                                                  Packaging Options
                                                                                                  Packaging TypeQuantityUnit Price:Total
                                                                                                  Cut Tape1$1.570$1.57
                                                                                                  Total Price $1.57
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$1.570
                                                                                                  10+$1.360
                                                                                                  25+$1.340
                                                                                                  50+$1.320
                                                                                                  100+$1.310
                                                                                                  250+$1.240
                                                                                                  500+$1.180
                                                                                                  1000+$1.140
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  AMS OSRAM GROUP
                                                                                                  ManufacturerAMS OSRAM GROUP
                                                                                                  Manufacturer Part NoTMD27123M
                                                                                                  Newark Part No.
                                                                                                  Re-Reel69AK5199
                                                                                                  Cut Tape69AK5199
                                                                                                  Product RangeTMD2712 Series
                                                                                                  Also Known AsQ65114A1310
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sensor TypeAmbient Light, Proximity Sensor
                                                                                                  Supply Voltage Min1.7V
                                                                                                  Ambient Light Sensor Case StyleOLGA
                                                                                                  Supply Voltage Max1.98V
                                                                                                  Sensor Case / PackageOLGA
                                                                                                  No. of Pins6Pins
                                                                                                  Operating Temperature Min-30°C
                                                                                                  Product RangeTMD2712 Series
                                                                                                  Operating Temperature Max85°C
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  TMD27123M is an ALS + proximity sensor module. It features proximity detection and digital ambient light sensing (ALS). The extremely tiny 1mm x 2mm module incorporates an IR VCSEL and factory-calibrated VCSEL driver. The proximity detection feature provides object detection (e.g. mobile device screen to user’s ear) by photodiode detection of reflected IR energy (sourced by the integrated VCSEL). Detect/release events are interrupt-driven, and occur when proximity result crosses upper and/or lower threshold settings. The proximity engine features a wide range offset adjustment to compensate for unwanted IR energy reflection at the sensor. Proximity results are further improved by automatic ambient light subtraction. The application includes mobile phone display management, mobile phone and wearable user proximity detection, and wearable ambient light measurement.

                                                                                                  • Optimized for narrow bezel mobile phones
                                                                                                  • Reduced power consumption, 1.8V power supply with 1.8V I²C bus, sleep mode (0.7μA)
                                                                                                  • VCSEL IR emitter, enabled superior proximity detection
                                                                                                  • Integrated factory calibrated 940nm IR VCSEL, crosstalk and ambient light cancellation
                                                                                                  • Wide configuration range, accurate ambient light sensing, 1.8V I²C bus
                                                                                                  • High sensitivity, 2 channels (photopic ALS + IR), programmable gain and integration time
                                                                                                  • Industrial design flexibility, offset emitter/detector package design
                                                                                                  • Offset emitter / detector package design, 0x39 I²C Address
                                                                                                  • Enables superior proximity detection
                                                                                                  • OLGA-6 package

                                                                                                  Technical Specifications

                                                                                                  Sensor Type

                                                                                                  Ambient Light, Proximity Sensor

                                                                                                  Ambient Light Sensor Case Style

                                                                                                  OLGA

                                                                                                  Sensor Case / Package

                                                                                                  OLGA

                                                                                                  Operating Temperature Min

                                                                                                  -30°C

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Supply Voltage Min

                                                                                                  1.7V

                                                                                                  Supply Voltage Max

                                                                                                  1.98V

                                                                                                  No. of Pins

                                                                                                  6Pins

                                                                                                  Product Range

                                                                                                  TMD2712 Series

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate