| Fabricant | AMS OSRAM GROUP |
|---|---|
| Réf. Fabricant | TMD27123MCopie |
| Délai d’approvisionnement standard du fabricant | 14 semaines |
| Code Commande | Mise en bobine69AK5199RL Bandes découpées69AK5199 |
| Egalement appelé | Q65114A1310 |
| Votre numéro de pièce | |
| Fiche technique |
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 1,390 $ | 1,39 $ |
| Total Prix | 1,39 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 1,390 $ |
| 50+ | 1,170 $ |
| 100+ | 1,120 $ |
| 250+ | 1,070 $ |
| 500+ | 1,020 $ |
| 1000+ | 0,908 $ |
| 2500+ | 0,890 $ |
| 5000+ | 0,872 $ |
Informations produit
| Fabricant | AMS OSRAM GROUP |
|---|---|
| Réf. Fabricant | TMD27123MCopie |
| Délai d’approvisionnement standard du fabricant | 14 semaines |
| Code Commande | Mise en bobine69AK5199RL Bandes découpées69AK5199 |
| Egalement appelé | Q65114A1310 |
| Fiche technique | |
| Sensor Type | Ambient Light, Proximity Sensor |
| Supply Voltage Min | 1.7V |
| Supply Voltage Max | 1.98V |
| Ambient Light Sensor Case Style | OLGA |
| Sensor Case / Package | OLGA |
| No. of Pins | 6Pins |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (21-Jan-2025) |
Aperçu du produit
TMD27123M is an ALS + proximity sensor module. It features proximity detection and digital ambient light sensing (ALS). The extremely tiny 1mm x 2mm module incorporates an IR VCSEL and factory-calibrated VCSEL driver. The proximity detection feature provides object detection (e.g. mobile device screen to user’s ear) by photodiode detection of reflected IR energy (sourced by the integrated VCSEL). Detect/release events are interrupt-driven, and occur when proximity result crosses upper and/or lower threshold settings. The proximity engine features a wide range offset adjustment to compensate for unwanted IR energy reflection at the sensor. Proximity results are further improved by automatic ambient light subtraction. The application includes mobile phone display management, mobile phone and wearable user proximity detection, and wearable ambient light measurement.
- Optimized for narrow bezel mobile phones
- Reduced power consumption, 1.8V power supply with 1.8V I²C bus, sleep mode (0.7μA)
- VCSEL IR emitter, enabled superior proximity detection
- Integrated factory calibrated 940nm IR VCSEL, crosstalk and ambient light cancellation
- Wide configuration range, accurate ambient light sensing, 1.8V I²C bus
- High sensitivity, 2 channels (photopic ALS + IR), programmable gain and integration time
- Industrial design flexibility, offset emitter/detector package design
- Offset emitter / detector package design, 0x39 I²C Address
- Enables superior proximity detection
- OLGA-6 package
Spécifications techniques
| Sensor Type | Ambient Light, Proximity Sensor |
|---|---|
| Supply Voltage Max | 1.98V |
| Sensor Case / Package | OLGA |
| Operating Temperature Min | -30°C |
| SVHC | No SVHC (21-Jan-2025) |
| Supply Voltage Min | 1.7V |
|---|---|
| Ambient Light Sensor Case Style | OLGA |
| No. of Pins | 6Pins |
| Operating Temperature Max | 85°C |
Documents techniques (2)
Produits associés
1 produit trouvé
Législation et Questions environnementales
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Oui RoHS |
| Conforme à la norme RoHS Phthalates: | Oui RoHS |
| SVHC : | No SVHC (21-Jan-2025) |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |