New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Proximity Sensors
                                                                                                  5. Radar Sensors
                                                                                                  Print Page

                                                                                                  QT50R-EU-AFHQ-FL

                                                                                                  RADAR SENSOR/MOVING/STATIONARY OBJ/30V ROHS COMPLIANT: YES

                                                                                                  BANNER ENGINEERING
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BANNER ENGINEERING QT50R-EU-AFHQ-FL
                                                                                                  ManufacturerBANNER ENGINEERING
                                                                                                  Manufacturer Part NoQT50R-EU-AFHQ-FL
                                                                                                  Newark Part No.49AM4702
                                                                                                  Product RangeQT50R Series
                                                                                                  Your Part Number
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$1,647.640
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,647.64
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BANNER ENGINEERING
                                                                                                  ManufacturerBANNER ENGINEERING
                                                                                                  Manufacturer Part NoQT50R-EU-AFHQ-FL
                                                                                                  Newark Part No.49AM4702
                                                                                                  Product RangeQT50R Series
                                                                                                  Frequency Min24.05GHz
                                                                                                  Frequency Max24.25GHz
                                                                                                  Detection Range Max24m
                                                                                                  Supply Voltage Nom-
                                                                                                  Sensor Case / PackageModule
                                                                                                  No. of Pins5Pins
                                                                                                  SSB Noise Figure Typ-
                                                                                                  Voltage Conversion Gain Typ-
                                                                                                  AntennaInternal
                                                                                                  No. of Rx Antennas-
                                                                                                  No. of Rx Antennas Max-
                                                                                                  No. of Tx Antennas-
                                                                                                  No. of Tx Antennas Max-
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max65°C
                                                                                                  Product RangeQT50R Series
                                                                                                  Qualification-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Frequency Min

                                                                                                  24.05GHz

                                                                                                  Detection Range Max

                                                                                                  24m

                                                                                                  Sensor Case / Package

                                                                                                  Module

                                                                                                  SSB Noise Figure Typ

                                                                                                  -

                                                                                                  Antenna

                                                                                                  Internal

                                                                                                  No. of Rx Antennas Max

                                                                                                  -

                                                                                                  No. of Tx Antennas Max

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  65°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Frequency Max

                                                                                                  24.25GHz

                                                                                                  Supply Voltage Nom

                                                                                                  -

                                                                                                  No. of Pins

                                                                                                  5Pins

                                                                                                  Voltage Conversion Gain Typ

                                                                                                  -

                                                                                                  No. of Rx Antennas

                                                                                                  -

                                                                                                  No. of Tx Antennas

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  QT50R Series

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate