New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Proximity Sensors
                                                                                                  5. Radar Sensors
                                                                                                  Print Page

                                                                                                  BGT60ATR24CE6327XTMA1

                                                                                                  RADAR SENSOR, 58-62GHZ, 1.8V, VFWLB-76 ROHS COMPLIANT: YES

                                                                                                  Date/Lot Code

                                                                                                  INFINEON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  INFINEON BGT60ATR24CE6327XTMA1
                                                                                                  INFINEON BGT60ATR24CE6327XTMA1
                                                                                                  INFINEON BGT60ATR24CE6327XTMA1
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoBGT60ATR24CE6327XTMA1
                                                                                                  Newark Part No.51AK3395
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  63 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$39.240
                                                                                                  10+$35.610
                                                                                                  25+$34.610
                                                                                                  50+$33.490
                                                                                                  100+$32.360
                                                                                                  250+$31.410
                                                                                                  500+$31.160
                                                                                                  1000+$31.090
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $39.24
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  INFINEON
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoBGT60ATR24CE6327XTMA1
                                                                                                  Newark Part No.51AK3395
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Min58GHz
                                                                                                  Frequency Max62GHz
                                                                                                  Detection Range Max-
                                                                                                  Supply Voltage Nom1.8V
                                                                                                  Sensor Case / PackageVFWLB
                                                                                                  Supply Voltage Range1.71V to 1.89V
                                                                                                  No. of Pins76Pins
                                                                                                  SSB Noise Figure Typ-
                                                                                                  Voltage Conversion Gain Typ-
                                                                                                  AntennaExternal
                                                                                                  No. of Rx Antennas4Antennas
                                                                                                  No. of Rx Antennas Max4Antennas
                                                                                                  No. of Tx Antennas2Antennas
                                                                                                  No. of Tx Antennas Max2Antennas
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max105°C
                                                                                                  Product Range-
                                                                                                  QualificationAEC-Q100, AEC-Q101
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Frequency Min

                                                                                                  58GHz

                                                                                                  Detection Range Max

                                                                                                  -

                                                                                                  Sensor Case / Package

                                                                                                  VFWLB

                                                                                                  No. of Pins

                                                                                                  76Pins

                                                                                                  Voltage Conversion Gain Typ

                                                                                                  -

                                                                                                  No. of Rx Antennas

                                                                                                  4Antennas

                                                                                                  No. of Tx Antennas

                                                                                                  2Antennas

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Frequency Max

                                                                                                  62GHz

                                                                                                  Supply Voltage Nom

                                                                                                  1.8V

                                                                                                  Supply Voltage Range

                                                                                                  1.71V to 1.89V

                                                                                                  SSB Noise Figure Typ

                                                                                                  -

                                                                                                  Antenna

                                                                                                  External

                                                                                                  No. of Rx Antennas Max

                                                                                                  4Antennas

                                                                                                  No. of Tx Antennas Max

                                                                                                  2Antennas

                                                                                                  Operating Temperature Max

                                                                                                  105°C

                                                                                                  Qualification

                                                                                                  AEC-Q100, AEC-Q101

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code