Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBGT60LTR11SAIPXUMA1
Newark Part No.62AK3701
Technical Datasheet
4,258 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.920 |
10+ | $9.530 |
25+ | $9.050 |
50+ | $8.720 |
100+ | $8.380 |
250+ | $7.990 |
500+ | $7.650 |
1000+ | $7.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGT60LTR11SAIPXUMA1
Newark Part No.62AK3701
Technical Datasheet
Frequency Min61GHz
Radar Beam Pattern (H x V °)± 50° x ± 70°
Frequency Max61.5GHz
Detection Range Max14m
Supply Voltage Nom1.5V
Sensing ModeAutonomous, SPI
Sensor Case / PackageUF2BGA
Supply Voltage Range1.45V to 1.6V
No. of Pins42Pins
SSB Noise Figure Typ-
Voltage Conversion Gain Typ-
AntennaInternal
No. of Rx Antennas1Antennas
No. of Rx Antennas Max1Antennas
No. of Tx Antennas1Antennas
No. of Tx Antennas Max1Antennas
Operating Temperature Min-10°C
Operating Temperature Max70°C
Product Range-
Qualification-
Technical Specifications
Frequency Min
61GHz
Frequency Max
61.5GHz
Supply Voltage Nom
1.5V
Sensor Case / Package
UF2BGA
No. of Pins
42Pins
Voltage Conversion Gain Typ
-
No. of Rx Antennas
1Antennas
No. of Tx Antennas
1Antennas
Operating Temperature Min
-10°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Radar Beam Pattern (H x V °)
± 50° x ± 70°
Detection Range Max
14m
Sensing Mode
Autonomous, SPI
Supply Voltage Range
1.45V to 1.6V
SSB Noise Figure Typ
-
Antenna
Internal
No. of Rx Antennas Max
1Antennas
No. of Tx Antennas Max
1Antennas
Operating Temperature Max
70°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability