New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Proximity Sensors
                                                                                                  5. Reed Proximity Sensors
                                                                                                  Print Page

                                                                                                  59250-1-S-02-C

                                                                                                  Proximity Reed Sensor, 5.5 mm, Push Fit, -40°C to 85°C, 59250 Series

                                                                                                  Date/Lot Code

                                                                                                  LITTELFUSE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LITTELFUSE 59250-1-S-02-C
                                                                                                  ManufacturerLITTELFUSE
                                                                                                  Manufacturer Part No59250-1-S-02-C
                                                                                                  Newark Part No.34M1114
                                                                                                  Product Range59250 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  116 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$39.050
                                                                                                  5+$36.020
                                                                                                  10+$32.990
                                                                                                  25+$30.920
                                                                                                  100+$28.220
                                                                                                  500+$26.750
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $39.05
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  LITTELFUSE
                                                                                                  ManufacturerLITTELFUSE
                                                                                                  Manufacturer Part No59250-1-S-02-C
                                                                                                  Newark Part No.34M1114
                                                                                                  Product Range59250 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sensor TypeReed Switch
                                                                                                  Sensing Distance Max5.5mm
                                                                                                  Sensor MountingPush Fit
                                                                                                  Supply Current-
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range59250 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  59250-1-S-02-C is a 59250 seating occupancy reed switch sensor. The 59250 is a magnetically operated push-button sensor with a simple push-fit clip mounting. Normally open contacts actuate when the plunger is depressed. It has an integral neoprene boot for environmental protection. It is ideal for seat occupancy sensing, position and limit sensing.

                                                                                                  • Switches up to 140V AC/200V DC at 10W
                                                                                                  • Magnetically operated position sensor, simple push-fit mounting
                                                                                                  • Robust construction makes this sensor well-suited to harsh environments
                                                                                                  • Integral neoprene boot provides protection from severe environments
                                                                                                  • No standby power required
                                                                                                  • Hermetically sealed, magnetically operated contacts give excellent life and reliability
                                                                                                  • Operating temperature range from -40 to +85°C
                                                                                                  • 1ms max operate/release time
                                                                                                  • 0.2ohm max initial contact resistance
                                                                                                  • 0.2pF typ contact capacitance

                                                                                                  Technical Specifications

                                                                                                  Sensor Type

                                                                                                  Reed Switch

                                                                                                  Sensor Mounting

                                                                                                  Push Fit

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  59250 Series

                                                                                                  Sensing Distance Max

                                                                                                  5.5mm

                                                                                                  Supply Current

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code