Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No59250-1-S-02-C
Newark Part No.34M1114
Product Range59250 Series
Your Part Number
116 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.050 |
| 5+ | $36.020 |
| 10+ | $32.990 |
| 25+ | $30.920 |
| 100+ | $28.220 |
| 500+ | $26.750 |
Price for:Each
Minimum: 1
Multiple: 1
$39.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59250-1-S-02-C
Newark Part No.34M1114
Product Range59250 Series
Technical Datasheet
Sensor TypeReed Switch
Sensing Distance Max5.5mm
Sensor MountingPush Fit
Supply Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range59250 Series
SVHCTo Be Advised
Product Overview
59250-1-S-02-C is a 59250 seating occupancy reed switch sensor. The 59250 is a magnetically operated push-button sensor with a simple push-fit clip mounting. Normally open contacts actuate when the plunger is depressed. It has an integral neoprene boot for environmental protection. It is ideal for seat occupancy sensing, position and limit sensing.
- Switches up to 140V AC/200V DC at 10W
- Magnetically operated position sensor, simple push-fit mounting
- Robust construction makes this sensor well-suited to harsh environments
- Integral neoprene boot provides protection from severe environments
- No standby power required
- Hermetically sealed, magnetically operated contacts give excellent life and reliability
- Operating temperature range from -40 to +85°C
- 1ms max operate/release time
- 0.2ohm max initial contact resistance
- 0.2pF typ contact capacitance
Technical Specifications
Sensor Type
Reed Switch
Sensor Mounting
Push Fit
Operating Temperature Min
-40°C
Product Range
59250 Series
Sensing Distance Max
5.5mm
Supply Current
-
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
