Print Page
Image is for illustrative purposes only. Please refer to product description.
148 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.050 |
| 25+ | $6.450 |
| 100+ | $5.980 |
| 250+ | $5.760 |
| 500+ | $5.540 |
| 1000+ | $5.430 |
| 2500+ | $5.340 |
Price for:Each
Minimum: 1
Multiple: 1
$8.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59145-4-T-02-F
Newark Part No.05M4587
Technical Datasheet
Sensor TypeReed Sensor
Sensing Distance Max9.2mm
Sensor MountingFlange
Supply Current250mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCTo Be Advised
Product Overview
The 59145-040 is a Proximity Magnetic Sensor with SPST-NC contact. This flange mount sensor operates through non-ferrous materials such as wood, plastic or aluminum. Its hermetically sealed, magnetically operated contacts continue to operate long after optical and other technologies fail due to contamination. Suitable for position and limit sensing, linear actuators and door switch.
- 2 Part magnetically operated proximity sensor
- Case design allows screw down or adhesive mounting
- Flying leads can exit either left or right hand side of the housing
- No standby power requirement
Applications
Sensing & Instrumentation, Security
Technical Specifications
Sensor Type
Reed Sensor
Sensor Mounting
Flange
Operating Temperature Min
-40°C
Product Range
-
Sensing Distance Max
9.2mm
Supply Current
250mA
Operating Temperature Max
105°C
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability