Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMICROFJ-30020-TSV-TR1
Newark Part No.82AC2992
Product RangeJ-Series SiPM Sensor
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Quantity | Price |
---|---|
1+ | $63.790 |
10+ | $61.500 |
25+ | $59.440 |
50+ | $58.580 |
100+ | $58.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$63.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMICROFJ-30020-TSV-TR1
Newark Part No.82AC2992
Product RangeJ-Series SiPM Sensor
Technical Datasheet
Product RangeJ-Series SiPM Sensor
Active Area Dimensions3mm x 3mm
No. of Microcells14410Microcells
No. of Microcells14410Microcells
Microcell Size20µm
Sensor Case StyleODCSP
Optimized Wavelength420nm
Sensor Case / PackageODCSP
No. of Pins8Pins
Product Overview
ON Semiconductor’s J-Series low-light sensors feature a high PDE (photon detection efficiency) that is achieved using a high-volume, P-on-N silicon foundry process. The J-Series sensors incorporate major improvements in the transit time spread which results in a significant improvement in the timing performance of the sensor. J-Series sensors are available in different sizes (3 mm, 4 mm and 6 mm) and use a TSV (Through Silicon Via) process to create a package with minimal deadspace, that is compatible with industry standard lead-free, reflow soldering processes.
Technical Specifications
Product Range
J-Series SiPM Sensor
No. of Microcells
14410Microcells
Microcell Size
20µm
Optimized Wavelength
420nm
No. of Pins
8Pins
SVHC
No SVHC (15-Jan-2018)
Active Area Dimensions
3mm x 3mm
No. of Microcells
14410Microcells
Sensor Case Style
ODCSP
Sensor Case / Package
ODCSP
MSL
MSL 4 - 72 hours
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability