New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Proximity Sensors
                                                                                                  5. Time of Flight Sensors
                                                                                                  Print Page

                                                                                                  LTF12IC2LD

                                                                                                  Sensor, Laser, 12 m, Current/NPN/PNP, 12 to 30 VDC, L-GAGE LTF Series

                                                                                                  Date/Lot Code

                                                                                                  BANNER ENGINEERING
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BANNER ENGINEERING LTF12IC2LD
                                                                                                  BANNER ENGINEERING LTF12IC2LD
                                                                                                  BANNER ENGINEERING LTF12IC2LD
                                                                                                  ManufacturerBANNER ENGINEERING
                                                                                                  Manufacturer Part NoLTF12IC2LD
                                                                                                  Newark Part No.80AC6568
                                                                                                  Product RangeLTF Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$1,170.510
                                                                                                  3+$1,148.630
                                                                                                  5+$1,115.810
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,170.51
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BANNER ENGINEERING
                                                                                                  ManufacturerBANNER ENGINEERING
                                                                                                  Manufacturer Part NoLTF12IC2LD
                                                                                                  Newark Part No.80AC6568
                                                                                                  Product RangeLTF Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Operating Distance Max12m
                                                                                                  Supply Voltage Min12VDC
                                                                                                  Supply Voltage Max30VDC
                                                                                                  Sensor Case / Package-
                                                                                                  No. of Pins-
                                                                                                  Package Dimensions-
                                                                                                  Operating Temperature Min-20°C
                                                                                                  Operating Temperature Max55°C
                                                                                                  Product RangeLTF Series
                                                                                                  Qualification-
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  LTF12IC2LD is a LTF series laser diffuse time-of-flight sensor.

                                                                                                  • Visible red laser sensing beam, DC power, 2m cable length
                                                                                                  • NEMA 4X, IP67 rating, rectangular housing style
                                                                                                  • Zinc alloy die-cast primary housing material, analog and discrete input and output
                                                                                                  • Analog output configuration range from 4 to 20mA, flying leads connection
                                                                                                  • 50 to 12000mm sensing distance range, power supply range from 12 to 30VDC
                                                                                                  • Push button, remote teach adjustments, 1 NPN/PNP configurable discrete (switched) outputs
                                                                                                  • 1.5ms minimum response time, 40000lux max ambient light
                                                                                                  • Remote teach, timing (hold/delay), health/marginal signal output
                                                                                                  • 1 NPN/PNP configurable discrete (switched) outputs
                                                                                                  • Operating temperature range from -20 to 55°C

                                                                                                  Warnings

                                                                                                  Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.

                                                                                                  Technical Specifications

                                                                                                  Operating Distance Max

                                                                                                  12m

                                                                                                  Supply Voltage Max

                                                                                                  30VDC

                                                                                                  No. of Pins

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -20°C

                                                                                                  Product Range

                                                                                                  LTF Series

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Supply Voltage Min

                                                                                                  12VDC

                                                                                                  Sensor Case / Package

                                                                                                  -

                                                                                                  Package Dimensions

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  55°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Drawing EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for LTF12IC2LD

                                                                                                  7 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code