Ultrasonic Proximity Sensors:

19 Products Found

Newark offers a wide variety of Ultrasonic Proximity Sensors from leading manufacturers such as Telemecanique, Sick, Pepperl+Fuchs, and Banner Engineering. These sensors feature a sensing range of 60 mm to 8 m and a sensing frequency ranging from 48 kHz to 500 kHz. Additionally, they are available with beam divergence angles ranging from 6 to 60 degrees and offer a wide operating temperature range from -40°C to 85°C.

An ultrasonic sensor is a device that uses ultrasonic waves to measure distance or detect objects and converts the reflected sound into an electrical signal. Ultrasonic sensors can reliably measure distances without contact within a defined range, independent of ambient conditions such as the presence of dust. They are also immune to interference from other environmental factors.

An ultrasonic sensor works by emitting high-frequency sound waves and measuring the time it takes for the waves to hit an object and reflect back to the sensor (time-of-flight principle). Based on the measured time, the distance between the sensor and the object is calculated using the speed of sound propagation.

Ultrasonic Proximity Sensors are widely used in various automotive and industrial applications, including parking assistance, human detection, double-feed detection, level measurement, object detection on conveyor belts, and obstacle detection in automated robot vacuum cleaners. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Distance Max
Frequency
Operating Temperature Min
Operating Temperature Max
Beam Divergence
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
11R2149
Each
1+
$602.780
Min: 1 / Mult: 1
1m
180kHz
0°C
70°C
Ultrasonic sensors XX Series
96Y8860

RoHS

Each
1+
$921.630
5+
$777.540
10+
$722.710
Min: 1 / Mult: 1
101.6mm
500kHz
0°C
60°C
Hyde Park Series
17AC8786

RoHS

Each
1+
$474.110
5+
$447.610
10+
$424.050
25+
$409.330
50+
$394.600
Min: 1 / Mult: 1
1m
180kHz
0°C
70°C
OsiSense XX Series
34M0020
Each
1+
$798.160
5+
$753.540
10+
$713.870
25+
$689.090
50+
$664.300
Min: 1 / Mult: 1
101.6mm
500kHz
0°C
60°C
Hyde Park Superprox 600 Series
52T5157
Each
1+
$854.170
5+
$806.420
10+
$763.970
25+
$737.440
50+
$710.920
Min: 1 / Mult: 1
152.4mm
500kHz
0°C
60°C
Hyde Park Superprox 600 Series
11R2146

RoHS

Each
1+
$657.130
5+
$620.400
10+
$587.740
25+
$567.340
50+
$546.930
Min: 1 / Mult: 1
1m
180kHz
0°C
70°C
OsiSense XX Series
11R2147

RoHS

Each
1+
$425.550
5+
$401.760
10+
$380.610
25+
$367.390
50+
$354.190
Min: 1 / Mult: 1
1m
180kHz
0°C
70°C
OsiSense XX Series
02AM7369

RoHS

Each
1+
$477.890
5+
$449.220
Min: 1 / Mult: 1
1m
200kHz
-25°C
70°C
OsiSense XX Series
02AM7379

RoHS

Each
1+
$924.790
Min: 1 / Mult: 1
1m
180kHz
0°C
70°C
OsiSense XX Series
02AM7360

RoHS

Each
1+
$500.570
5+
$470.530
Min: 1 / Mult: 1
1m
200kHz
-25°C
70°C
OsiSense XX Series
02AM7359

RoHS

Each
1+
$830.370
Min: 1 / Mult: 1
1m
200kHz
-25°C
70°C
OsiSense XX Series
02AM7357

RoHS

Each
1+
$830.370
Min: 1 / Mult: 1
1m
200kHz
-25°C
70°C
OsiSense XX Series
02AM7370

RoHS

Each
1+
$568.230
Min: 1 / Mult: 1
1m
200kHz
-25°C
70°C
OsiSense XX Series
02AM7368

RoHS

Each
1+
$545.740
Min: 1 / Mult: 1
1m
200kHz
-25°C
70°C
OsiSense XX Series
02AM7380
Each
1+
$1,409.500
3+
$1,310.840
Min: 1 / Mult: 1
1m
180kHz
0°C
70°C
OsiSense XX Series
02AM7358

RoHS

Each
1+
$509.280
5+
$478.720
Min: 1 / Mult: 1
1m
200kHz
-25°C
70°C
OsiSense XX Series
02AM7361

RoHS

Each
1+
$441.120
5+
$423.480
10+
$410.240
Min: 1 / Mult: 1
1m
200kHz
-25°C
70°C
OsiSense XX Series
02AM7362

RoHS

Each
1+
$731.140
Min: 1 / Mult: 1
1m
200kHz
-25°C
70°C
OsiSense XX Series
02AM7363

RoHS

Each
1+
$777.040
Min: 1 / Mult: 1
1m
200kHz
-25°C
70°C
OsiSense XX Series
1-19 of 19 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM