Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXX9D1A1F1M12Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.02AM7380
Product RangeXX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,185.230 |
| 5+ | $1,161.520 |
| 10+ | $1,137.820 |
| 25+ | $1,114.110 |
| 50+ | $1,090.400 |
Price for:Each
Minimum: 1
Multiple: 1
$1,185.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXX9D1A1F1M12Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.02AM7380
Product RangeXX Series
Technical Datasheet
Sensing Distance Max1m
Frequency180kHz
Operating Temperature Min0°C
Operating Temperature Max70°C
Beam Divergence7°
Product RangeXX Series
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
1m
Operating Temperature Min
0°C
Beam Divergence
7°
SVHC
To Be Advised
Frequency
180kHz
Operating Temperature Max
70°C
Product Range
XX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
