48kHz Ultrasonic Proximity Sensors:

10 Products Found

Newark offers a wide variety of Ultrasonic Proximity Sensors from leading manufacturers such as Telemecanique, Sick, Pepperl+Fuchs, and Banner Engineering. These sensors feature a sensing range of 60 mm to 8 m and a sensing frequency ranging from 48 kHz to 500 kHz. Additionally, they are available with beam divergence angles ranging from 6 to 60 degrees and offer a wide operating temperature range from -40°C to 85°C.

An ultrasonic sensor is a device that uses ultrasonic waves to measure distance or detect objects and converts the reflected sound into an electrical signal. Ultrasonic sensors can reliably measure distances without contact within a defined range, independent of ambient conditions such as the presence of dust. They are also immune to interference from other environmental factors.

An ultrasonic sensor works by emitting high-frequency sound waves and measuring the time it takes for the waves to hit an object and reflect back to the sensor (time-of-flight principle). Based on the measured time, the distance between the sensor and the object is calculated using the speed of sound propagation.

Ultrasonic Proximity Sensors are widely used in various automotive and industrial applications, including parking assistance, human detection, double-feed detection, level measurement, object detection on conveyor belts, and obstacle detection in automated robot vacuum cleaners. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Distance Max
Frequency
Operating Temperature Min
Operating Temperature Max
Beam Divergence
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
68AK0794

RoHS

Each
1+
$430.100
5+
$430.100
10+
$430.100
Min: 1 / Mult: 1
3m
48kHz
-40°C
70°C
50°
XX Series
68AK0795

RoHS

Each
1+
$424.360
5+
$424.360
10+
$424.360
Min: 1 / Mult: 1
3m
48kHz
-40°C
70°C
50°
XX Series
68AK0789

RoHS

Each
1+
$418.630
5+
$418.630
10+
$418.630
Min: 1 / Mult: 1
3m
48kHz
-40°C
70°C
50°
XX Series
68AK0792

RoHS

Each
1+
$418.630
5+
$418.630
10+
$418.630
Min: 1 / Mult: 1
3m
48kHz
-40°C
70°C
50°
XX Series
68AK0791

RoHS

Each
1+
$418.630
5+
$418.630
10+
$418.630
Min: 1 / Mult: 1
3m
48kHz
-40°C
70°C
50°
XX Series
68AK0793

RoHS

Each
1+
$777.030
5+
$655.540
10+
$609.310
Min: 1 / Mult: 1
3m
48kHz
-40°C
70°C
50°
XX Series
81AK1285

RoHS

Each
1+
$750.130
5+
$708.210
10+
$670.930
25+
$647.630
50+
$624.330
Min: 1 / Mult: 1
3m
48kHz
-40°C
70°C
50°
Ultrasonic sensors XX Series
68AK0790

RoHS

Each
1+
$642.950
5+
$610.410
10+
$578.470
25+
$558.980
50+
$538.560
Min: 1 / Mult: 1
3m
48kHz
-40°C
70°C
50°
XX Series
81AK1286

RoHS

Each
1+
$750.130
5+
$708.210
10+
$670.930
25+
$647.630
50+
$624.330
Min: 1 / Mult: 1
3m
48kHz
-40°C
70°C
50°
Ultrasonic sensors XX Series
68AK0788

RoHS

Each
1+
$651.890
5+
$618.890
10+
$586.500
25+
$566.720
50+
$546.020
Min: 1 / Mult: 1
3m
48kHz
-40°C
70°C
50°
XX Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM