610mm Ultrasonic Proximity Sensors:

390 Products Found

Newark offers a wide variety of Ultrasonic Proximity Sensors from leading manufacturers such as Telemecanique, Sick, Pepperl+Fuchs, and Banner Engineering. These sensors feature a sensing range of 60 mm to 8 m and a sensing frequency ranging from 48 kHz to 500 kHz. Additionally, they are available with beam divergence angles ranging from 6 to 60 degrees and offer a wide operating temperature range from -40°C to 85°C.

An ultrasonic sensor is a device that uses ultrasonic waves to measure distance or detect objects and converts the reflected sound into an electrical signal. Ultrasonic sensors can reliably measure distances without contact within a defined range, independent of ambient conditions such as the presence of dust. They are also immune to interference from other environmental factors.

An ultrasonic sensor works by emitting high-frequency sound waves and measuring the time it takes for the waves to hit an object and reflect back to the sensor (time-of-flight principle). Based on the measured time, the distance between the sensor and the object is calculated using the speed of sound propagation.

Ultrasonic Proximity Sensors are widely used in various automotive and industrial applications, including parking assistance, human detection, double-feed detection, level measurement, object detection on conveyor belts, and obstacle detection in automated robot vacuum cleaners. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Distance Max
Sensing Range Min
Frequency
Operating Temperature Min
Switching Frequency
Operating Temperature Max
Beam Divergence
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
65H6306

RoHS

Each
1+
$1,014.760
Min: 1 / Mult: 1
2m
-
180kHz
-25°C
-
70°C
-
-
76R0325

RoHS

Each
1+
$580.730
5+
$562.730
10+
$537.920
25+
$513.050
50+
$448.780
Min: 1 / Mult: 1
1.3m
-
200kHz
-25°C
-
70°C
-
MIC+130/D/TC
76R0544

RoHS

Each
1+
$577.300
5+
$559.400
10+
$534.740
25+
$510.010
50+
$446.110
Min: 1 / Mult: 1
150mm
-
380kHz
-25°C
-
70°C
-
ZWS-15/CD/QS
34K9561

RoHS

Date/Lot Code

Each
1+
$1,288.010
3+
$1,263.930
5+
$1,227.820
Min: 1 / Mult: 1
8m
200mm
-
-20°C
75kHz
70°C
-
QT50U Series
33AJ1296

RoHS

Each
1+
$523.190
5+
$506.960
10+
$484.610
25+
$462.210
50+
$404.300
Min: 1 / Mult: 1
500mm
-
300kHz
-25°C
-
70°C
-
UC-18GS-IO Series
33AJ1295

RoHS

Each
1+
$602.070
5+
$583.410
10+
$557.690
25+
$531.900
50+
$465.260
Min: 1 / Mult: 1
500mm
-
300kHz
-25°C
-
70°C
-
UC-18GS-IO Series
33AJ1293

RoHS

Each
1+
$602.070
5+
$583.410
10+
$557.690
25+
$531.900
50+
$465.260
Min: 1 / Mult: 1
1m
-
255kHz
-25°C
-
70°C
-
UC-18GS-IO Series
72K1545

RoHS

Each
1+
$204.250
Min: 1 / Mult: 1
508mm
-
300kHz
-20°C
-
65°C
OsiSense XX Series
64M3301

RoHS

Each
1+
$204.250
Min: 1 / Mult: 1
508mm
-
300kHz
-30°C
-
70°C
Hyde Park Series
11R2149
Each
1+
$602.780
Min: 1 / Mult: 1
1m
-
180kHz
0°C
-
70°C
Ultrasonic sensors XX Series
96Y8860

RoHS

Each
1+
$758.990
5+
$713.450
Min: 1 / Mult: 1
101.6mm
-
500kHz
0°C
-
60°C
Hyde Park Series
92AH8119

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$19.020
10+
$18.190
25+
$17.430
50+
$16.730
100+
$16.070
More Pricing...
Min: 1 / Mult: 1
1.2mm
-
175kHz
-40°C
-
85°C
180°
-
33AJ1294

RoHS

Each
1+
$523.190
5+
$506.960
10+
$484.610
25+
$462.210
50+
$404.300
Min: 1 / Mult: 1
1m
-
255kHz
-25°C
-
70°C
-
UC-18GS-IO Series
68AK0794

RoHS

Each
1+
$430.100
5+
$430.100
10+
$430.100
Min: 1 / Mult: 1
3m
-
48kHz
-40°C
-
70°C
50°
XX Series
85AK6081

RoHS

Each
1+
$606.520
Min: 1 / Mult: 1
1m
-
224kHz
-40°C
-
70°C
-
K50U Series
01AM9232

RoHS

Each
1+
$925.320
5+
$834.560
10+
$737.460
25+
$686.080
50+
$625.710
Min: 1 / Mult: 1
-
-
500kHz
-25°C
-
70°C
-
UM12 Series
01AM9234

RoHS

Each
1+
$773.000
Min: 1 / Mult: 1
-
-
320kHz
-25°C
-
70°C
-
UM30 Series
01AM5616

RoHS

Each
1+
$657.080
5+
$592.640
10+
$523.680
25+
$487.200
50+
$444.330
Min: 1 / Mult: 1
-
-
200kHz
-25°C
-
70°C
-
UM18 Series
01AM9257

RoHS

Each
1+
$896.450
Min: 1 / Mult: 1
-
-
80kHz
-25°C
-
70°C
-
UM30 Series
01AM5609

RoHS

Each
1+
$985.610
5+
$888.940
10+
$785.510
25+
$730.790
50+
$666.460
Min: 1 / Mult: 1
-
-
200kHz
-25°C
-
70°C
-
UM18 Series
68AK0789

RoHS

Each
1+
$418.630
5+
$418.630
10+
$418.630
Min: 1 / Mult: 1
3m
-
48kHz
-40°C
-
70°C
50°
XX Series
68AK0795

RoHS

Each
1+
$424.360
5+
$424.360
10+
$424.360
Min: 1 / Mult: 1
3m
-
48kHz
-40°C
-
70°C
50°
XX Series
01AM5615

RoHS

Each
1+
$657.080
5+
$592.640
10+
$523.680
25+
$487.200
50+
$444.330
Min: 1 / Mult: 1
1.3m
-
200kHz
-25°C
-
70°C
-
UM18 Series
01AM9239

RoHS

Each
1+
$766.030
Min: 1 / Mult: 1
600mm
-
400kHz
-25°C
-
70°C
-
UM30 Series
01AM9245

RoHS

Each
1+
$1,165.900
Min: 1 / Mult: 1
2m
-
200kHz
-25°C
-
70°C
-
UM30 Series
1-25 of 390 items
of 16 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM