New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Sensor Accessories
                                                                                                  5. Accessories
                                                                                                  Print Page

                                                                                                  XF-1148-FAR

                                                                                                  Selector Switch Box, Universal, Thermocouple, RTD, Panel Mount, 12 Way

                                                                                                  LABFACILITY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LABFACILITY XF-1148-FAR
                                                                                                  ManufacturerLABFACILITY
                                                                                                  Manufacturer Part NoXF-1148-FAR
                                                                                                  Newark Part No.44AC8678
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  6 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales
                                                                                                  QuantityPricePromotional price
                                                                                                  1+$334.910$111.030
                                                                                                  10+$290.530$111.030
                                                                                                  25+$279.940$111.030
                                                                                                  50+$268.410$111.030
                                                                                                  100+$247.580$111.030
                                                                                                  250+$218.790$111.030
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $111.03
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  LABFACILITY
                                                                                                  ManufacturerLABFACILITY
                                                                                                  Manufacturer Part NoXF-1148-FAR
                                                                                                  Newark Part No.44AC8678
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeSelector Switch Box
                                                                                                  For Use WithThermocouples / Sensors
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  XF-1148-FAR is a thermocouple selector switch box with panel mounting. This panel mounting DIN sized selector switch provides convenient, reliable selection of up to 12 thermocouple inputs. This XF-1148-FAR is an universal type for use with other thermocouple or sensor types (unit has 2 wire output termination enabling user to fit their own choice of thermocouple or sensor cable – note: cable is not included).

                                                                                                  • Provides easy selection and clear indication of the desired channel
                                                                                                  • 12 inputs, 1 output
                                                                                                  • Input connections: barrier terminal strip
                                                                                                  • Dimension is (WxHxD): 90 x 44 x 130mm
                                                                                                  • Panel cut-out (HxW): 45 x 92mm
                                                                                                  • Can also be used with other 2 wire sensors, RTD’s, Thermistors etc

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Selector Switch Box

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  For Use With

                                                                                                  Thermocouples / Sensors

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Enhanced Product Overview EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate