New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Sensor Accessories
                                                                                                  5. Sensor Development Kits
                                                                                                  Print Page

                                                                                                  PRN.000.005

                                                                                                  Starter Kit, Single Pair Ethernet, with PeriNODE 0-10V and MD Sensor

                                                                                                  PERINET
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PERINET PRN.000.005
                                                                                                  ManufacturerPERINET
                                                                                                  Manufacturer Part NoPRN.000.005
                                                                                                  Newark Part No.22AM3227
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 23 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$943.370
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $943.37
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  PERINET
                                                                                                  ManufacturerPERINET
                                                                                                  Manufacturer Part NoPRN.000.005
                                                                                                  Newark Part No.22AM3227
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit ContentsDemo Kit with periNODE Series 0 to 10V and MD Sensor
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  PRN.000.005 is a starter kit distance (demo kit with periNODE 0-10V and MD sensor). Seamlessly connected Ready2Go smart sensor setup starter kit. The Single Pair Ethernet (SPE) technology presented in the Starter Kit enables the seamless connection of sensors and actuators to networks. The starter kit connects a specific analogue sensor with known Internet protocols such as MQTTs and HTTPs. The supplied smart adapter converts either the analogue sensor value into a variable and unit (such as millimeter) or the contactor into a network-compatible device. The adapter can be accessed via a browser and does not require any configuration. Typical applications include IoT / IIoT in operation, industrial control, industrial sensors, turn passive sensor into active network participant, access sensor values with Internet technologies, e.g. a web browser, push sensor values via MQTT to a central data lake, smart components evaluation and retrofitting.

                                                                                                  • periNODE smart adapter
                                                                                                  • periSTART media converter
                                                                                                  • periLINE hybrid Single Pair Ethernet(SPE) cable
                                                                                                  • User interface via browser
                                                                                                  • NIST compliant TLS implementation
                                                                                                  • Role Based Access Control (RBAC)
                                                                                                  • Certificate based client authentication
                                                                                                  • AES encryption algorithm
                                                                                                  • X.509 certificates and PKIX path validation
                                                                                                  • Elliptic Curve Cryptography (ECC)

                                                                                                  Contents

                                                                                                  periNODE smart single pair Ethernet adapter, Ultra sonic distance sensor (0-10V), Smart adapter takes sensor samples.

                                                                                                  Technical Specifications

                                                                                                  Kit Contents

                                                                                                  Demo Kit with periNODE Series 0 to 10V and MD Sensor

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate