New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Sensor Development & Evaluation Kits
                                                                                                  Print Page

                                                                                                  EVAL-ADA4570SDZ

                                                                                                  Evaluation Kit, ADA4570BRZ, Angle Sensor and Signal Conditioner, Integrated AMR

                                                                                                  ANALOG DEVICES
                                                                                                  ANALOG DEVICES EVAL-ADA4570SDZ
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoEVAL-ADA4570SDZ
                                                                                                  Newark Part No.50AK1157
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$193.010
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $193.01
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoEVAL-ADA4570SDZ
                                                                                                  Newark Part No.50AK1157
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Board TypeEvaluation Board
                                                                                                  IC / Module UsedADA4570
                                                                                                  Application Sub TypeMagnetoresistive Angle Measurement
                                                                                                  Kit ContentsEvaluation Board ADA4570BRZ, Magnet Stimulus, Dipole Magnet, Hand Movable Mount
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  EVAL-ADA4570SDZ is an evaluation board for the ADA4570 integrated AMR angle sensor and signal conditioner with differential outputs. The ADA4570 is an anisotropic magnetoresistive (AMR) sensor with integrated signal conditioning amplifiers and analog-to-digital converter (ADC) drivers. The ADA4570 produces two differential analog output pairs that indicate the angular position of the surrounding magnetic field. An illustration of the ADA4570 evaluation system consisting of the PC graphic user interface (GUI), the SDP and the EVALADA4570SDZ. It also provides access via a standard header for power and digital signals to the on-board ADC interface (AD7266) which allows evaluation of the ADA4570 with a user preferred microcontroller platform and to start the system software development. Users can also access the analog output signals of the ADA4570 to a user preferred ADC with a microcontroller platform.

                                                                                                  • Full featured evaluation board for the ADA4570
                                                                                                  • PC control in conjunction with the SDP (EVAL-SDP-CS1Z, SDP-S or EVAL-SDP-CB1Z, SDP-B)
                                                                                                  • PC software for data measurement and display

                                                                                                  Contents

                                                                                                  EVAL-ADA4570SDZ evaluation board, ADA4570 magnet stimulus (Dipole magnet, Hand movable mounting).

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Board Type

                                                                                                  Evaluation Board

                                                                                                  Application Sub Type

                                                                                                  Magnetoresistive Angle Measurement

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  IC / Module Used

                                                                                                  ADA4570

                                                                                                  Kit Contents

                                                                                                  Evaluation Board ADA4570BRZ, Magnet Stimulus, Dipole Magnet, Hand Movable Mount

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.