New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Sensor Development & Evaluation Kits
                                                                                                  Print Page

                                                                                                  KITDPS3682GOTOBO1

                                                                                                  Evaluation Kit,DPS368, Barometric Pressure Sensor

                                                                                                  INFINEON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  INFINEON KITDPS3682GOTOBO1
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoKITDPS3682GOTOBO1
                                                                                                  Newark Part No.78AK6204
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  9 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$19.010
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $19.01
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  INFINEON
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoKITDPS3682GOTOBO1
                                                                                                  Newark Part No.78AK6204
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Board TypeEvaluation Board
                                                                                                  IC / Module UsedDPS368
                                                                                                  Application Sub TypeBarometric Pressure Sensor
                                                                                                  Kit ContentsEvaluation Board DPS368
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  KITDPS3682GOTOBO1 is a DPS368 Kit2Go ultimate barometric pressure sensor designed for use in IoT and embedded systems. This all-in-one solution is based on the popular DPS368 Shield2Go, but comes with a built-in XMC1100 microcontroller unit, and a XMC4200 Debugger, which makes it even more versatile and convenient to use. The DPS368 Kit2Go is not only powerful, but also incredibly easy to use. It is fully compatible with the Arduino IDE, which means that you can easily incorporate it into your existing projects or create new ones. Additionally, example codes are available on Infineon's Github repository, which can be easily modified and customized to suit your needs. Overall, the DPS368 Kit2Go is an innovative and reliable solution that makes it easier than ever to measure air pressure in your projects. It's ideal for applications in automotive, weather monitoring, industrial, and other fields where precision and convenience are key.

                                                                                                  • Supply voltage of 5V (USB)
                                                                                                  • Micro USB Type AB connector
                                                                                                  • 16-pin Shield2GO interface
                                                                                                  • Two user LEDs and one power LED
                                                                                                  • Integrated MCU and debugger unit
                                                                                                  • Operation range: pressure: 300 to 1200hPa, temperature: -40 to 85°C
                                                                                                  • I2C and SPI interface(both with optional interrupt)

                                                                                                  Technical Specifications

                                                                                                  Board Type

                                                                                                  Evaluation Board

                                                                                                  Application Sub Type

                                                                                                  Barometric Pressure Sensor

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  IC / Module Used

                                                                                                  DPS368

                                                                                                  Kit Contents

                                                                                                  Evaluation Board DPS368

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate