New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Sensor Development & Evaluation Kits
                                                                                                  Print Page

                                                                                                  EK-02-02

                                                                                                  Evaluation Kit, AABP, Pressure Sensor, 5V, Base Board and 01 Adaptor

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AMPHENOL ALL SENSORS EK-02-02
                                                                                                  ManufacturerAMPHENOL ALL SENSORS
                                                                                                  Manufacturer Part NoEK-02-02
                                                                                                  Newark Part No.51AM9811
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 6 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$346.350
                                                                                                  10+$321.610
                                                                                                  25+$310.190
                                                                                                  50+$298.770
                                                                                                  100+$285.450
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $346.35
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ManufacturerAMPHENOL ALL SENSORS
                                                                                                  Manufacturer Part NoEK-02-02
                                                                                                  Newark Part No.51AM9811
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Board TypeBase Board and 02 Adaptor
                                                                                                  IC / Module UsedELVX
                                                                                                  Application Sub TypePressure Sensor
                                                                                                  Kit ContentsEval Board, USB Cable, Downloadable User Guide, Application Software Download Access, Adaptors
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  EK-02-02 is an EK-02 all sensors evaluation kit. The kit simplifies the evaluation of analog and digital sensors, making it easy for engineers to test various sensor product types and configurations. Equipped with a ZIF (Zero Insertion Force) socket, the kit allows for immediate electrical connections without complicated wiring. This not only speeds up the setup process but also minimizes the risk of connection errors, providing a reliable and user-friendly interface for sensor integration. The evaluation kit provides an easy way to capture and store sensor data by exporting it to a CSV text file. This functionality allows for simple data logging, making it convenient to store, analyze, and share data for further processing. Simple USB connection to a PC provides power and enables enhanced data processing, visualization, and control.

                                                                                                  • Simplified testing of analog & digital sensors
                                                                                                  • Quick setup with ZIF socket for instant electrical connection
                                                                                                  • Seamless data capture to CSV files
                                                                                                  • Standard 4mm connectors
                                                                                                  • 5V USB power supply
                                                                                                  • Product dimension is 6.25 x 3.75 x 1.6"
                                                                                                  • Operating temperature range from 0 to 50°C

                                                                                                  Contents

                                                                                                  Eval board, USB cable, Downloadable user guide, Application software download access, 02 adaptors.

                                                                                                  Technical Specifications

                                                                                                  Board Type

                                                                                                  Base Board and 02 Adaptor

                                                                                                  Application Sub Type

                                                                                                  Pressure Sensor

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  IC / Module Used

                                                                                                  ELVX

                                                                                                  Kit Contents

                                                                                                  Eval Board, USB Cable, Downloadable User Guide, Application Software Download Access, Adaptors

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate