Need more?
| Quantity | Price |
|---|---|
| 1+ | $45.110 |
Product Information
Product Overview
STEVAL-MKI228KA evaluation kit consists of the STEVAL-MKI228A and the STREVAL-MKE001A. The STEVAL-MKI228A mounts the ILPS22QS pressure sensor with the Qvar electrostatic sensor and swipe electrode to make it compatible with the STEVAL-MKI109V3. The ILPS22QS is soldered exactly at the board center. The STEVAL-MKE001AA can be plugged into a standard DIL24 socket. The kit provides the complete ILPS22QS pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVAL-MKI109V3 motherboard, which includes a high-performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use a downloadable graphical user interface (Unico-GUI), or dedicated software routines for customized applications.
- User friendly ILPS22QS board
- Complete ILPS22QS pin-out for a standard DIL24 socket
- Fully compatible with the STEVAL-MKI109V3 motherboard
Technical Specifications
Evaluation Kit
Pressure Sensor
No SVHC (25-Jun-2025)
ILPS22QS
STEVAL-MKI228A Main Board, STREVAL-MKE001A Qvar Sensor Board
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate