Need more?
| Quantity | Price |
|---|---|
| 1+ | $44.210 |
Product Information
Product Overview
STEVAL-MKI210V2K evaluation kit includes the STEVAL-MKI210V2 main board and the STEVAL-MKIGIBV5 adapter board. The main board embeds the ISM330DHCX 3D accelerometer and 3D gyroscope sensor and is connected to the adapter board through a flat cable to render it compatible with the STEVAL-MKI109V3 motherboard. The kit provides the complete ISM330DHCX pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. The ISM330DHCX sensor is soldered precisely in the centre of the board and double-sided adhesives are provided to allow users to conveniently mount the board on their equipment. The STEVAL-MKIGIBV5 can be plugged into a standard DIL 24 socket. This adapter is supported by the STEVAL-MKI109V3 motherboard with high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable GUI (Unico-GUI), or dedicated software routines for customized applications.
- User friendly ISM330DHCX board
- Complete ISM330DHCX pin-out for a standard DIL 24 socket
- Double-sided adhesives included for easy mounting on equipment to be measured
- Fully compatible with STEVAL-MKI109V3 motherboard
Technical Specifications
Evaluation Kit
Triple Axis Gyroscope & Accelerometer
No SVHC (25-Jun-2025)
ISM330DHCX
Evaluation Board STEVAL-MKI210V2, STEVAL-MKIGIBV5 Adapter Board, Flat Cable
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate