New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Sensor Development & Evaluation Kits
                                                                                                  Print Page

                                                                                                  KX134-1211-EVK-001

                                                                                                  Evaluation Board, KX134-1211, Accelerometer - Three-Axis

                                                                                                  KIONIX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KIONIX KX134-1211-EVK-001
                                                                                                  KIONIX KX134-1211-EVK-001
                                                                                                  KIONIX KX134-1211-EVK-001
                                                                                                  ManufacturerKIONIX
                                                                                                  Manufacturer Part NoKX134-1211-EVK-001
                                                                                                  Newark Part No.69AK8522
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  KIONIX
                                                                                                  ManufacturerKIONIX
                                                                                                  Manufacturer Part NoKX134-1211-EVK-001
                                                                                                  Newark Part No.69AK8522
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Board TypeEvaluation Board
                                                                                                  IC / Module UsedKX134-1211
                                                                                                  Application Sub TypeAccelerometer - Three-Axis
                                                                                                  Kit ContentsEvaluation Board KX134-1211
                                                                                                  SVHCNo SVHC (07-Nov-2024)

                                                                                                  Product Overview

                                                                                                  KX134-1211-EVK-001 is an evaluation board for KX134-1211 accelerometer. KX134-1211 is a tri-axis ±8g, ±16g, ±32g, or ±64g silicon micro machined accelerometer featuring a user-configurable 3-stage Advanced Data Path (ADP) consisting of a low-pass filter, low-pass/high-pass filter, and RMS calculation engine. The KX134-1211 accelerometer also features an advanced Wake-Up and Back-to-Sleep detection with a high-resolution threshold capability configurable down to 15.6mg, 512-byte buffer that continues to record data even when being read, as well as embedded engines for orientation, Directional-Tap/DoubleTap, and free fall detection. The sense element is fabricated using Kionix’s proprietary plasma micromachining process technology. Acceleration sensing is based on principle of differential capacitance arising from acceleration induced motion of the sense element, which further utilizes common mode cancellation to decrease errors from process variation, temperature, environmental stress.

                                                                                                  • Small footprint: LGA 12-pin package
                                                                                                  • User-configurable g-range up to ±64g and output data rate up to 25600Hz
                                                                                                  • Self-test function
                                                                                                  • Improved ODR accuracy in low power mode over temperature
                                                                                                  • Embedded 512B FIFO buffer continues to record data even when being read
                                                                                                  • User-selectable low power or high-performance modes
                                                                                                  • Internal voltage regulator
                                                                                                  • Digital I2C up to 3.4MHz and digital SPI up to 10MHz
                                                                                                  • Excellent temperature performance with high shock survivability

                                                                                                  Technical Specifications

                                                                                                  Board Type

                                                                                                  Evaluation Board

                                                                                                  Application Sub Type

                                                                                                  Accelerometer - Three-Axis

                                                                                                  SVHC

                                                                                                  No SVHC (07-Nov-2024)

                                                                                                  IC / Module Used

                                                                                                  KX134-1211

                                                                                                  Kit Contents

                                                                                                  Evaluation Board KX134-1211

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  User Manual EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (07-Nov-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate