New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Sensor Development & Evaluation Kits
                                                                                                  Print Page

                                                                                                  DC2531A

                                                                                                  Starter Kit, LTC2986CLX, Digital Temperature Measurement System, Motherboard, Breakout Board

                                                                                                  ANALOG DEVICES
                                                                                                  ANALOG DEVICES DC2531A
                                                                                                  ANALOG DEVICES DC2531A
                                                                                                  ANALOG DEVICES DC2531A
                                                                                                  ANALOG DEVICES DC2531A
                                                                                                  ANALOG DEVICES DC2531A
                                                                                                  ANALOG DEVICES DC2531A
                                                                                                  ANALOG DEVICES DC2531A
                                                                                                  ANALOG DEVICES DC2531A
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoDC2531A
                                                                                                  Newark Part No.22AM1366
                                                                                                  Your Part Number
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$259.610
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $259.61
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoDC2531A
                                                                                                  Newark Part No.22AM1366
                                                                                                  Board TypeDemonstration Board
                                                                                                  IC / Module UsedLTC2986CLX
                                                                                                  Application Sub TypeDigital Temperature Measurement System
                                                                                                  Kit ContentsDemonstration Board DC2508, DC2210
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  DC2531A is a starter kit for demonstrating the performance and ease of use of the LTC2986, which is a complete temperature measurement system on a chip. This kit includes the DC2508 and the DC2210. In addition to the starter demonstration kit, sensor specific demonstration boards highlighting the performance of RTDs, thermistors, or thermocouples are also available. The DC2508 is a member of the QuikEval™ family of demonstration boards. It is designed to allow easy evaluation of the LTC2986 and may be connected to any one of the sensor daughter boards.

                                                                                                  • DC2508 main demo circuit containing the LTC2986
                                                                                                  • DC2210 a simple experiment circuit allowing bread boarding

                                                                                                  Contents

                                                                                                  DC2508 (main demo circuit containing the LTC2986), DC2210 (a simple experiment circuit allowing bread boarding).

                                                                                                  Technical Specifications

                                                                                                  Board Type

                                                                                                  Demonstration Board

                                                                                                  Application Sub Type

                                                                                                  Digital Temperature Measurement System

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  IC / Module Used

                                                                                                  LTC2986CLX

                                                                                                  Kit Contents

                                                                                                  Demonstration Board DC2508, DC2210

                                                                                                  Associated Products

                                                                                                  6 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.