New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Sensor Development & Evaluation Kits
                                                                                                  Print Page

                                                                                                  SEK-SDP31

                                                                                                  Evaluation Kit, SDP31, Differential Pressure Sensor

                                                                                                  SENSIRION
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SENSIRION SEK-SDP31
                                                                                                  ManufacturerSENSIRION
                                                                                                  Manufacturer Part NoSEK-SDP31
                                                                                                  Newark Part No.60AK9913
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$132.530
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $132.53
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SENSIRION
                                                                                                  ManufacturerSENSIRION
                                                                                                  Manufacturer Part NoSEK-SDP31
                                                                                                  Newark Part No.60AK9913
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Board TypeEvaluation Kit
                                                                                                  IC / Module UsedSDP31
                                                                                                  Application Sub TypeDifferential Pressure Sensor
                                                                                                  Kit Contents1 x SDP31 on PCB, 1 x Connector Cable, 1 x Flow Element, Quick Start Guide
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  Product Overview

                                                                                                  SEK-SDP31 is a SDP31 differential pressure evaluation kit for SDP3x ultra-small differential pressure sensors. The small size and low weight of the SDP31 make new applications possible. Its small size also comes with its challenges for integration and evaluation. The SEK-SDP31 evaluation kit includes a flow element to make easy flow measurement evaluation in bypass of the SDP31 possible, and is an example on how to design the SDP31 into a target application. It builds on the next generation CMOSens® sensor chip that is at the heart of Sensirion’s new differential pressure and flow sensing platform. It features fast measurement speed, excellent accuracy and long-term stability and has no zero-point drift. Furthermore, it is reflow solderable and provides extended functionality, such as smart averaging, multiple temperature compensation modes, configurable I2C address and interrupts.

                                                                                                  • Excellent repeatability, no drift, no offset
                                                                                                  • Extended feature set – smart averaging
                                                                                                  • Calibrated and temperature compensated
                                                                                                  • SEK-SensorBridge required for a plug-and-play connection between the sensor and a PC (not included)

                                                                                                  Contents

                                                                                                  1x SDP31 on PCB, 1x connector cable, 1x flow element, Quick start guide.

                                                                                                  Technical Specifications

                                                                                                  Board Type

                                                                                                  Evaluation Kit

                                                                                                  Application Sub Type

                                                                                                  Differential Pressure Sensor

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  IC / Module Used

                                                                                                  SDP31

                                                                                                  Kit Contents

                                                                                                  1 x SDP31 on PCB, 1 x Connector Cable, 1 x Flow Element, Quick Start Guide

                                                                                                  Technical Docs (5)

                                                                                                  Application Note EN

                                                                                                  Enhanced Product Overview EN

                                                                                                  Certificate of Conformity EN

                                                                                                  Quick Start Guide EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (12-Jan-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate