Need more?
Quantity | Price |
---|---|
1+ | $144.620 |
Product Information
Product Overview
SEK-SVM4x evaluation kit has been designed for easy and cost-efficient evaluation of Sensirion’s SGP40 VOC and SGP41 VOC+NOx sensor. The kit contains the SVM41 sensor module and is equipped with an SGP41, an SHT40 humidity and temperature sensor and a microcontroller featuring VOC and NOx index, relative humidity and temperature outputs via either an I2C or UART interface. In addition to the SVM41, the SEK-SVM4x comes with a UART-USB cable that allows for evaluation of the sensors, e.g., by Sensirion’s easy-to-use SEK-ControlCenter viewer software as well as a 6-pin jumper wire cable that enables fast prototyping, e.g., through integration into existing platforms (like Arduino, RaspberryPi, etc.).
- Evaluation kit for SGP40 and SGP41 indoor air quality sensor for VOC and Nox measurements
- Sensor module equipped with SGP41 and SHT40
- On-board microcontroller for signal processing
- I2C and UART interface with digital output signals
- USB-UART cable, jumper wire cable set
- Power supply 3.0 to 5.5V
- Plug and play for fast evaluation and prototyping
Technical Specifications
Evaluation Kit
Temperature & Humidity Sensor, VOC
No SVHC (10-Jun-2022)
SGP40, SGP41
Development Board SVM41, USB-UART Cable (6-Pin), Jumper Wire Set (6-Pin Micro-Lock Plus Cable Set)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate