Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCURSENSORPROGRAMMERTOBO1
Newark Part No.02AM8889
Your Part Number
8 In Stock
Need more?
3 Delivery in 1-3 Business Days(US stock)
5 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
| Quantity | Price |
|---|---|
| 1+ | $510.370 |
Price for:Each
Minimum: 1
Multiple: 1
$510.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCURSENSORPROGRAMMERTOBO1
Newark Part No.02AM8889
Board TypeProgrammer Utilitary Board
IC / Module UsedTLI4971, TLE4972
Application Sub TypeCurrent Sensor
Kit ContentsProgrammer Utilitary Board TLI4971, TLE4972
SVHCNo SVHC (25-Jun-2025)
Product Overview
CURSENSORPROGRAMMERTOBO1 is a XENSIV™ - TLI4971, TLE4972 current sensor programmer utilitary board. The Infineon CUR SENSOR PROGRAMMER board is a utilitary board specially designed for interfacing TLI4971 and TLE4972 hall current sensors operating at 3.3V supply levels. This board is compatible with all TLI4971 / TLE4972 three phase evaluation boards and may be used for performing live current level readouts, diagnostic checks (eg. OCD check), EEPROM configuration, calibration. Suitable for automotive and industrial applications.
- Reinforced galvanic isolation on USB side for safety precautions
- Using XMC4700 as target microcontroller and analog-to-digital interface
- Compatible with the all TLE4972 / TLI4971 three phase boards
- Implements real-time current level readouts and programming interface
Technical Specifications
Board Type
Programmer Utilitary Board
Application Sub Type
Current Sensor
SVHC
No SVHC (25-Jun-2025)
IC / Module Used
TLI4971, TLE4972
Kit Contents
Programmer Utilitary Board TLI4971, TLE4972
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate