Product Information
Product Overview
MAX31888ALT+ is a 1-wire high-precision, low-power digital temperature sensor. The sensor communicates with a microcontroller over a 1-Wire® bus that requires only one data line (and a ground reference) for communication. In addition, the sensor can derive power directly from the data line through “parasite power”, eliminating the need for an external power supply. Each MAX31888 has its own unique 64-bit registration number that is factory-programmed into the chip. This unique 64-bit registration number acts as the node address in the case of a multi-drop 1-Wire® network. In multi-drop networks, optional GPIO pins can be used as address bits to identify each device's physical location. It is used in applications such as precision temperature monitoring, RTD replacement, internet of things (IoT) sensors, cold chain.
- Operating voltage range from 1.7V to 3.6V
- 68µA typical operating current at (during conversion, DQ = 3.6V, TA = +25°C)
- Standby current is 0.6µA typical at (DQ = 3.6V, TA = +25°C)
- Input capacitance is 100pF typical at (DQ = 1.8V, TA = +25°C)
- Switching hysteresis is 0.3V typical at (DQ = 1.8V, TA = +25°C)
- Conversion time is 16.5ms typical at (DQ = 1.8V, TA = +25°C)
- DC power supply rejection ratio is 0.006°C/V typical at (TA = +25°C)
- 1-wire resistance is 1000 ohm maximum at (DQ = 1.8V, TA = +25°C)
- Operating temperature range from -40°C to +125°C
- 6-pin uDFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 0.65°C
± 0.65°C
-40°C
125°C
µDFN
3.6V
1Channels
1 Wire
125°C
-
-
Digital
± 0.25°C
125°C
-40°C
µDFN
6Pins
1.7V
16 bits
-40°C
-
MSL 1 - Unlimited
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate