Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPR-25AP-A-0600-0-M12
Newark Part No.56AH1418
Product RangePR-25AP Series
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $316.340 |
Price for:Each
Minimum: 1
Multiple: 1
$316.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPR-25AP-A-0600-0-M12
Newark Part No.56AH1418
Product RangePR-25AP Series
Technical Datasheet
RTD TypeProbe
Length6"
External Diameter0.25"
RTD AccuracyClass A
Measured Temperature Min-100°C
Probe Body Material316L Stainless Steel
Measured Temperature Max250°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material316L Stainless Steel
Probe Diameter0.25"
Probe Length6"
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination4 Pin M12 Connector
Wire Configuration-
Product RangePR-25AP Series
Product Overview
PR-25AP series is an air temperature RTD probe with M12 connection. This air probe combines the availability of the high accuracy sensor options found in our ultra-precise RTD probes with the convenience and reliability of our M12 enabled PR-21 probes. It is also designed to provide a barrier to airflow between the air stream and the ambient conditions that has been tested to 400 psi with no leakage. The probe is constructed with a 316L stainless steel housing and sheath for strength and corrosion resistance.
- Temperature range from -100 to 250°C
- M12, 4-pin, A-coded plug connector for easy installation
- Probe will withstand 400psi differential pressure between airstream and ambient conditions
- Insulation resistance is 100Megohms minimum at 100VDC at room ambient
- 0.25inch diameter
- 6inch length
Technical Specifications
RTD Type
Probe
External Diameter
0.25"
Measured Temperature Min
-100°C
Measured Temperature Max
250°C
RTD Element Material
Platinum
Probe Diameter
0.25"
Cable Length - Metric
-
Cable Termination
4 Pin M12 Connector
Product Range
PR-25AP Series
Length
6"
RTD Accuracy
Class A
Probe Body Material
316L Stainless Steel
Resistance @ 0°C
100ohm
Probe Material
316L Stainless Steel
Probe Length
6"
Cable Length - Imperial
-
Wire Configuration
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate