Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
10+ | $124.780 |
25+ | $120.700 |
Price for:Each
Minimum: 14
Multiple: 14
$1,746.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoR-8205
Newark Part No.61AC5186
Technical Datasheet
RTD TypeComponent with Leads
RTD AccuracyClass H
Measured Temperature Min-
Measured Temperature Max180°C
Resistance @ 0°C120ohm
RTD Element MaterialNickel
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric4.57m
Cable Length - Imperial15ft
Cable TerminationWire Leaded
Wire Configuration3-Wire
Product Range-
Technical Specifications
RTD Type
Component with Leads
Measured Temperature Min
-
Resistance @ 0°C
120ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
15ft
Wire Configuration
3-Wire
SVHC
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME)
RTD Accuracy
Class H
Measured Temperature Max
180°C
RTD Element Material
Nickel
Probe Diameter
-
Cable Length - Metric
4.57m
Cable Termination
Wire Leaded
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME)
Download Product Compliance Certificate
Product Compliance Certificate