Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoGE-1571
Newark Part No.15AJ4332
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 100+ | $45.820 |
| 250+ | $45.140 |
Price for:Each
Minimum: 100
Multiple: 1
$4,582.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoGE-1571
Newark Part No.15AJ4332
Technical Datasheet
Thermistor TypeSensor with Flying Leads
Resistance (25°C)2.82kohm
Resistance Tolerance (25°C)-
Product Range-
NTC Mounting-
B-Constant4073K
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)10s
Probe MaterialStainless Steel
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max230°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thermistor Type
Sensor with Flying Leads
Resistance Tolerance (25°C)
-
NTC Mounting
-
B-Constant Tolerance
-
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
2.82kohm
Product Range
-
B-Constant
4073K
NTC Case Size
-
Probe Material
Stainless Steel
Lead Length
-
Operating Temperature Max
230°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate