Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRLC-50-30/0-10
Newark Part No.57AH9439
Product RangeRLC Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $32.340 |
Price for:Each
Minimum: 1
Multiple: 1
$32.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRLC-50-30/0-10
Newark Part No.57AH9439
Product RangeRLC Series
Technical Datasheet
Label TypeReversible Label Strip
No. of Indication Points7Indication Points
Label Height44.45mm
Label Width12.7mm
Rated Temperature Min (°C)-30°C
Rated Temperature Max (°C)0°C
Label Diameter-
Rated Temperature Min (°F)-22°F
Label Material-
Label LegendTemperature Indicator
Rated Temperature Max (°F)32°F
Label ColourGreen
Pack Quantity10
Product RangeRLC Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Label Type
Reversible Label Strip
Label Height
44.45mm
Rated Temperature Min (°C)
-30°C
Label Diameter
-
Label Material
-
Rated Temperature Max (°F)
32°F
Pack Quantity
10
SVHC
No SVHC (17-Jan-2022)
No. of Indication Points
7Indication Points
Label Width
12.7mm
Rated Temperature Max (°C)
0°C
Rated Temperature Min (°F)
-22°F
Label Legend
Temperature Indicator
Label Colour
Green
Product Range
RLC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate