Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTL-S-115-50
Newark Part No.59AH9614
Product RangeTL-S Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerOMEGA
Manufacturer Part NoTL-S-115-50
Newark Part No.59AH9614
Product RangeTL-S Series
Technical Datasheet
Label TypeNon-Reversible Label Round
No. of Indication Points1Indication Points
Rated Temperature Min (°C)46°C
Rated Temperature Max (°C)46°C
Label Diameter9.52mm
Rated Temperature Min (°F)115°F
Rated Temperature Max (°F)115°F
Pack Quantity50
Product RangeTL-S Series
Technical Specifications
Label Type
Non-Reversible Label Round
Rated Temperature Min (°C)
46°C
Label Diameter
9.52mm
Rated Temperature Max (°F)
115°F
Product Range
TL-S Series
No. of Indication Points
1Indication Points
Rated Temperature Max (°C)
46°C
Rated Temperature Min (°F)
115°F
Pack Quantity
50
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate