Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTL-S-220
Newark Part No.59AH9641
Product RangeTL-S Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $22.300 |
Price for:Each
Minimum: 1
Multiple: 1
$22.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTL-S-220
Newark Part No.59AH9641
Product RangeTL-S Series
Technical Datasheet
Label TypeNon-Reversible Label Round
No. of Indication Points1Indication Points
Label Height-
Rated Temperature Min (°C)104°C
Label Width-
Label Diameter9.52mm
Rated Temperature Max (°C)104°C
Rated Temperature Min (°F)220°F
Label Material-
Label LegendSingle Dot Temperature Indicator
Rated Temperature Max (°F)220°F
Label ColourBlack on Yellow
Pack Quantity30
Product RangeTL-S Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Label Type
Non-Reversible Label Round
Label Height
-
Label Width
-
Rated Temperature Max (°C)
104°C
Label Material
-
Rated Temperature Max (°F)
220°F
Pack Quantity
30
SVHC
No SVHC (17-Jan-2022)
No. of Indication Points
1Indication Points
Rated Temperature Min (°C)
104°C
Label Diameter
9.52mm
Rated Temperature Min (°F)
220°F
Label Legend
Single Dot Temperature Indicator
Label Colour
Black on Yellow
Product Range
TL-S Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate