Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTL-10-290-30
Newark Part No.45X9620
Product RangeTL-10 Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $128.750 |
Price for:Pack of 30
Minimum: 1
Multiple: 1
$128.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTL-10-290-30
Newark Part No.45X9620
Product RangeTL-10 Series
Technical Datasheet
Label TypeNon-Reversible Label Strip
Label Height54mm
No. of Indication Points10Indication Points
Rated Temperature Min (°C)143°C
Label Width18mm
Label Diameter-
Rated Temperature Max (°C)193°C
Label Material-
Rated Temperature Min (°F)290°F
Label LegendTen Dot Temperature Indicator
Rated Temperature Max (°F)380°F
Pack Quantity30
Label ColourBlack on Yellow
Product RangeTL-10 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
TL-10 series 10-temperature range label is a non-reversible OMEGALABEL temperature labels. Adhesive backs for easy mounting for temperatures above -40°C/°F.
- 2.12" x 0.71" size
- Indicator turns black when exposed
Contents
Pack of 30.
Technical Specifications
Label Type
Non-Reversible Label Strip
No. of Indication Points
10Indication Points
Label Width
18mm
Rated Temperature Max (°C)
193°C
Rated Temperature Min (°F)
290°F
Rated Temperature Max (°F)
380°F
Label Colour
Black on Yellow
SVHC
No SVHC (17-Jan-2022)
Label Height
54mm
Rated Temperature Min (°C)
143°C
Label Diameter
-
Label Material
-
Label Legend
Ten Dot Temperature Indicator
Pack Quantity
30
Product Range
TL-10 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate