Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTL-S-120-50
Newark Part No.59AH9617
Product RangeTL-S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $36.410 |
Price for:Each
Minimum: 1
Multiple: 1
$36.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTL-S-120-50
Newark Part No.59AH9617
Product RangeTL-S Series
Technical Datasheet
Label TypeNon-Reversible Label Round
No. of Indication Points1Indication Points
Label Height-
Label Width-
Rated Temperature Min (°C)49°C
Label Diameter9.52mm
Rated Temperature Max (°C)49°C
Rated Temperature Min (°F)120°F
Label Material-
Label LegendSingle Dot Temperature Indicator
Rated Temperature Max (°F)120°F
Label ColourBlack on Yellow
Pack Quantity50
Product RangeTL-S Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Label Type
Non-Reversible Label Round
Label Height
-
Rated Temperature Min (°C)
49°C
Rated Temperature Max (°C)
49°C
Label Material
-
Rated Temperature Max (°F)
120°F
Pack Quantity
50
SVHC
No SVHC (17-Jan-2022)
No. of Indication Points
1Indication Points
Label Width
-
Label Diameter
9.52mm
Rated Temperature Min (°F)
120°F
Label Legend
Single Dot Temperature Indicator
Label Colour
Black on Yellow
Product Range
TL-S Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate